There are no models available for this part yet.
Overview of 1-144835-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-144835-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-144835-2-ND
|
DigiKey | CONN RCPT HSG 0.197 2POS BROWN Min Qty: 7500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2503 | Buy Now | |
DISTI #
1-144835-2
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-144835-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.2366 / $0.2592 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.2210 | Buy Now | ||
DISTI #
AMP1-144835-2
|
Heilind Electronics | HOUSING TAB 5MM 2 P BROWN | Americas - 0 in Stock |
|
$0.2501 / $0.2802 | Buy Now | |
Onlinecomponents.com | HOUSING TAB 5MM 2 P BROWN RoHS: Compliant |
3000 Partner Stock |
|
$0.2635 / $0.4387 | Buy Now | ||
DISTI #
11448352-TEC-0
|
TME | 1-144835-2 Min Qty: 103 | 3000 |
|
$0.2908 / $0.3677 | Buy Now | |
DISTI #
AMP1-144835-2
|
Interstate Connecting Components | HOUSING TAB 5MM 2 P BROWN | 0 |
|
$0.2501 / $0.2802 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |||
DISTI #
1-144835-2
|
Avnet Abacus | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Loose Piece (Alt: 1-144835-2) RoHS: Compliant Min Qty: 1875 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
1-144835-2
|
Avnet Abacus | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Loose Piece (Alt: 1-144835-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1-144835-2 by TE Connectivity
Part Data Attributes for 1-144835-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE66
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Terminal Pitch
|
5 mm
|
Total Number of Contacts
|
2
|