-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X16POS MODU II PINHEADER, ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1-1452368-4
|
Heilind Electronics | 2X16POS MODU II PINHEADER, ASS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X16POS MODU II PINHEADER, ASSY RoHS: Compliant |
30 Partner Stock |
|
$2.2500 / $4.6700 | Buy Now |
DISTI #
114523684-TEC
|
TME | 1-1452368-4 Min Qty: 13 | 30 |
|
$3.3916 / $3.3920 | Buy Now |
DISTI #
AMP1-1452368-4
|
Interstate Connecting Components | 2X16POS MODU II PINHEADER, ASS | 0 |
|
Buy Now | |
DISTI #
1-1452368-4
|
Avnet Abacus | Conn Wire to Board PL 32 POS 2.54mm Solder ST Thru-Hole (Alt: 1-1452368-4) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114410121269
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 30 |
|
$3.5900 | Buy Now |
|
Master Electronics | 2X16POS MODU II PINHEADER, ASSY RoHS: Compliant |
30 Partner Stock |
|
$2.2500 / $4.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1452368-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1452368-4
TE Connectivity
2X16POS MODU II PINHEADER, ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.622 inch | |
Body Depth | 0.795 inch | |
Body Length | 2.01 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |