1-146134-7
TE Connectivity
Description: 10 MODII HDR DRST SFMNT B/A

Overview of 1-146134-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 1-146134-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 74AJ7263
Newark Conn, Header, 10Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 1-146134-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5618
  • 1 $2.1600
  • 10 $1.8800
  • 25 $1.8200
  • 50 $1.7500
  • 100 $1.6800
$1.6800 / $2.1600 Buy Now
DISTI # 40AJ9248
Newark Headers & Wire Housings Vt 2X05P .1 230/Smt 10Sn Rohs Compliant: Yes |Amp Te Connectivity 1-146134-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.4700
  • 10 $1.4200
  • 25 $1.3800
  • 50 $1.3400
  • 100 $1.3000
$1.3000 / $1.4700 Buy Now
DISTI # A121346-ND
DigiKey CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Box 13339
In Stock
  • 1 $1.2100
  • 42 $1.0719
  • 126 $0.9849
  • 504 $0.9581
$0.9581 / $1.2100 Buy Now
DISTI # 1-146134-7
Avnet Americas Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD - Tape and Reel (Alt: 1-146134-7) RoHS: Compliant Min Qty: 3780 Package Multiple: 1890 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 3,780 $0.9197
$0.9197 Buy Now
DISTI # 571-1-146134-7
Mouser Electronics Headers & Wire Housings VT 2X05P .1" 230/SMT 10SN RoHS: Compliant 3922
  • 1 $1.2100
  • 10 $1.0800
  • 84 $0.9840
  • 504 $0.9580
$0.9580 / $1.2100 Buy Now
DISTI # 70087736
RS PCB Breakaway Header, 10-Pos, 2 Row, Pin, AMPMODU Headers Series | TE Connectivity 1-146134-7 RoHS: Compliant Min Qty: 3780 Package Multiple: 1 Container: Bulk 0
  • 3,780 $1.3700
  • 18,900 $1.2600
  • 37,800 $1.1000
  • 75,600 $0.9600
$0.9600 / $1.3700 RFQ
Future Electronics AMPMODU 10 Position Dual Row 0.100 inch Vertical Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 3760 Package Multiple: 1890 Lead time: 35 Weeks Container: Tube 0
Tube
  • 1,890 $0.9000
$0.9000 Buy Now
DISTI # AMP1-146134-7
Heilind Electronics 10 MODII HDR DRST SFMNT B/A Americas - 10 in Stock
  • 42 $1.4461
$1.4461 Buy Now
Onlinecomponents.com 10 MODII HDR DRST SFMNT B/A RoHS: Compliant 11128 In Stock
  • 25 $1.0660
  • 250 $0.6940
  • 500 $0.6720
  • 945 $0.6540
  • 1,890 $0.6470
  • 2,835 $0.6410
  • 3,780 $0.6340
$0.6340 / $1.0660 Buy Now
DISTI # 55628027
Verical Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Package RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1501 Americas - 11100
  • 50 $1.3910
  • 250 $0.9022
  • 500 $0.8736
  • 950 $0.8502
  • 1,900 $0.8411
$0.8411 / $1.3910 Buy Now
Quest Components 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT 25
  • 1 $1.4400
  • 4 $1.2000
  • 14 $0.8640
$0.8640 / $1.4400 Buy Now
DISTI # 1-146134-7
TTI Headers & Wire Housings VT 2X05P .1" 230/SMT 10SN RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 42 Container: Tube Americas - 3402
In Stock
  • 42 $1.0500
  • 84 $0.9500
  • 126 $0.9300
  • 504 $0.9100
  • 3,780 $0.8900
  • 5,670 $0.8800
$0.8800 / $1.0500 Buy Now
DISTI # AMP1-146134-7
Interstate Connecting Components 10 MODII HDR DRST SFMNT B/A 3
  • 42 $1.4461
$1.4461 Buy Now
DISTI # 1-146134-7
Richardson RFPD HEADER RoHS: Compliant Min Qty: 1 0
RFQ
Chip 1 Exchange INSTOCK 163
RFQ
DISTI # 1-146134-7
Avnet Abacus Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD (Alt: 1-146134-7) RoHS: Compliant Min Qty: 5670 Package Multiple: 1890 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-146134-7
Avnet Abacus Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD (Alt: 1-146134-7) RoHS: Compliant Min Qty: 84 Package Multiple: 42 Lead time: 45 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-146134-7
Avnet Asia Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD (Alt: 1-146134-7) RoHS: Compliant Min Qty: 7560 Package Multiple: 1890 Lead time: 23 Weeks, 5 Days 0
  • 7,560 $0.9887
  • 15,120 $0.9750
  • 22,680 $0.9616
  • 37,800 $0.9486
  • 75,600 $0.9237
  • 189,000 $0.9000
  • 378,000 $0.8775
$0.8775 / $0.9887 Buy Now
DISTI # C1S757100571524
Chip1Stop Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Automotive Package RoHS: Compliant 7
  • 84 $1.5000
$1.5000 Buy Now
Master Electronics 10 MODII HDR DRST SFMNT B/A RoHS: Compliant 11128 In Stock
  • 25 $1.0660
  • 250 $0.6940
  • 500 $0.6720
  • 945 $0.6540
  • 1,890 $0.6470
  • 2,835 $0.6410
  • 3,780 $0.6340
$0.6340 / $1.0660 Buy Now

CAD Models for 1-146134-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-146134-7 by TE Connectivity

1-146134-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
21 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.192 inch
Body Depth
0.153 inch
Body Length
0.484 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.207 mm
Panel Mount
NO
Plating Thickness
200u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-146134-7
    TE Connectivity
    10 MODII HDR DRST SFMNT B/A
    VS

Alternate Parts for 1-146134-7

This table gives cross-reference parts and alternative options found for 1-146134-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-146134-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
146134-4 10 MODII HDR DRST SFMNT B/A TE Connectivity 1-146134-7 vs 146134-4
Part Number Description Manufacturer Compare
1-1470109-0 2.0mm Pitch Header,Dip 10p TE Connectivity 1-146134-7 vs 1-1470109-0
90130-1210 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Molex 1-146134-7 vs 90130-1210
281739-5 HEADER HE14 STRAIGHT 2X5 P TE Connectivity 1-146134-7 vs 281739-5
5-103166-3 10 MODII HDR DRRA SHRD LF TE Connectivity 1-146134-7 vs 5-103166-3

Related Parts for 1-146134-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-146134-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-146134-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-146134-7 would you like to use for your alert(s)?
  • Please alert me when 1-146134-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-146134-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-146134-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-146134-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-146134-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-146134-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: