Datasheets
1-146465-0 by: TE Connectivity

10 MODII HDR SRST UNSHRD STKG

Part Details for 1-146465-0 by TE Connectivity

Overview of 1-146465-0 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

Price & Stock for 1-146465-0

Part # Distributor Description Stock Price Buy
DISTI # 96X6119
Newark 10 Modii Hdr Srst Unshrd Stkg |Amp Te Connectivity 1-146465-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.9700
  • 10 $9.5000
  • 25 $9.0000
  • 50 $8.0800
  • 100 $7.3200
  • 500 $6.5600
  • 1,000 $5.8500
  • 2,500 $5.5100
$5.5100 / $9.9700 Buy Now
DISTI # 3937-1-146465-0-ND
DigiKey CONN HDR 10POS 0.1 STACK T/H Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $10.4100
  • 100 $7.2841
  • 500 $5.6192
  • 1,000 $4.6826
  • 2,500 $4.0583
$4.0583 / $10.4100 Buy Now
DISTI # 1-146465-0-ND
DigiKey CONN HDR 10POS 0.1 STACK T/H Min Qty: 1 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $9.2600
$9.2600 Buy Now
DISTI # 1-146465-0
Avnet Americas Conn Board Stacker HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-146465-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $5.0444
$5.0444 Buy Now
DISTI # 571-1-146465-0
Mouser Electronics Board to Board & Mezzanine Connectors 10 MODII HDR SRST UNSHRD STKG RoHS: Not Compliant 0
  • 1 $9.0200
  • 10 $8.5300
  • 25 $8.2400
  • 100 $8.0200
  • 250 $7.5900
  • 500 $7.3600
  • 1,000 $7.0000
$7.0000 / $9.0200 Order Now
DISTI # 72047031
RS Connector, AMPMODU, 10 Modii Hdr Srst Unshrd Stkg | TE Connectivity 1-146465-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $7.4900
  • 10 $7.1400
  • 20 $7.0500
  • 50 $6.9000
  • 100 $6.7600
$6.7600 / $7.4900 RFQ
DISTI # AMP1-146465-0
Heilind Electronics 10 MODII HDR SRST UNSHRD STKG Americas - 0 in Stock
  • 1 $7.9315
  • 30 $6.6725
  • 60 $6.4672
  • 120 $4.5271
  • 350 $4.3919
$4.3919 / $7.9315 Buy Now
Onlinecomponents.com 10 MODII HDR SRST UNSHRD STKG 0
  • 5 $8.2800
  • 25 $6.6900
  • 50 $6.5900
  • 100 $4.4600
  • 250 $4.3300
  • 500 $3.1500
  • 1,000 $2.6300
  • 2,500 $2.2100
$2.2100 / $8.2800 Buy Now
DISTI # AMP1-146465-0
Interstate Connecting Components 10 MODII HDR SRST UNSHRD STKG 0
  • 1 $7.9315
  • 30 $6.6725
  • 60 $6.4672
  • 120 $4.5271
  • 350 $4.3919
$4.3919 / $7.9315 Buy Now
Master Electronics 10 MODII HDR SRST UNSHRD STKG 0
  • 5 $8.2800
  • 25 $6.6900
  • 50 $6.5900
  • 100 $4.4600
  • 250 $4.3300
  • 500 $3.1500
  • 1,000 $2.6300
  • 2,500 $2.2100
$2.2100 / $8.2800 Buy Now

Part Details for 1-146465-0

1-146465-0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1-146465-0 Part Data Attributes

1-146465-0 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-146465-0 TE Connectivity 10 MODII HDR SRST UNSHRD STKG
Pbfree Code No
Rohs Code No
Part Life Cycle Code Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMPMODU
Body Breadth 0.092 inch
Body Depth 0.7 inch
Body Length 0.984 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Plating Thickness 200u inch
Rated Current (Signal) 3 A
Reference Standard CSA, LR, U
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 10
UL Flammability Code 94V-0

Alternate Parts for 1-146465-0

This table gives cross-reference parts and alternative options found for 1-146465-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-146465-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6-146465-0 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 1-146465-0 vs 6-146465-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-146465-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-146465-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-146465-0 would you like to use for your alert(s)?
  • Please alert me when 1-146465-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-146465-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-146465-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-146465-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-146465-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-146465-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: