-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 MODII HDR DRST UNSHRD STKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H5999
|
Newark | 26 Modii Hdr Drst Unshrd Stkg Rohs Compliant: Yes |Amp Te Connectivity 1-146501-3 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 | Buy Now |
DISTI #
40AJ9256
|
Newark | 26 Modii Hdr Drst Unshrd Stkg |Amp Te Connectivity 1-146501-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1500 | Buy Now |
DISTI #
1-146501-3
|
Avnet Americas | Conn Board Stacker HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-146501-3) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-146501-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 26P DL .100 15AU RoHS: Compliant | 0 |
|
$6.6600 / $7.0100 | Order Now |
DISTI #
71709974
|
RS | 26 MODII HDR DRST UNSHRD STKG | TE Connectivity 1-146501-3 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4500 / $8.7900 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD II, STACKING, DOUBLE ROW, .025 SQ.POST, UNSHROUDED RoHS: Compliant |
90 Partner Stock |
|
$8.0900 / $13.9400 | Buy Now |
DISTI #
11465013-TEC
|
TME | 1-146501-3 Min Qty: 5 | 90 |
|
$7.4301 / $8.4061 | Buy Now |
DISTI #
1-146501-3
|
Avnet Abacus | Conn Board Stacker HDR 26 POS 2.54mm Solder ST Thru-Hole (Alt: 1-146501-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Abacus - 0 |
|
Buy Now | |
DISTI #
1-146501-3
|
Avnet Abacus | Conn Board Stacker HDR 26 POS 2.54mm Solder ST Thru-Hole (Alt: 1-146501-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114401163944
|
Chip1Stop | Conn Board Stacker HDR 26 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 90 |
|
$7.9200 / $8.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-146501-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-146501-3
TE Connectivity
26 MODII HDR DRST UNSHRD STKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Length | 1.284 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.33 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-146501-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-146501-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-146503-3 | 26 MODII HDR DRST UNSHRD STKG | TE Connectivity | 1-146501-3 vs 1-146503-3 |
1-146500-3 | 26 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | TE Connectivity | 1-146501-3 vs 1-146500-3 |
2-146495-6 | 26 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | TE Connectivity | 1-146501-3 vs 2-146495-6 |
2-146498-6 | 52 MODII HDR DRST UNSHRD STKG | TE Connectivity | 1-146501-3 vs 2-146498-6 |
2-146501-6 | 26 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | TE Connectivity | 1-146501-3 vs 2-146501-6 |