1-146510-5
Description: 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER

Overview of 1-146510-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for 1-146510-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-146510-5 by TE Connectivity

1-146510-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
AMPMODU
Body Breadth
0.192 inch
Body Length
1.484 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
15u inch
Reference Standard
UL, CSA
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
Want to compare parts?
  1. 1-146510-5
    TE Connectivity
    30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER
    VS

Alternate Parts for 1-146510-5

This table gives cross-reference parts and alternative options found for 1-146510-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-146510-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-146503-5 30 MODII HDR DRST UNSHRD STKG TE Connectivity 1-146510-5 vs 1-146503-5
CA-D30R-24C-10 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Circuit Assembly 1-146510-5 vs CA-D30R-24C-10
1-146501-5 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER TE Connectivity 1-146510-5 vs 1-146501-5
68312-1005 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Molex 1-146510-5 vs 68312-1005
1-146507-5 30 MODII HDR DRST UNSHRD STKG TE Connectivity 1-146510-5 vs 1-146507-5
1-146495-5 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER TE Connectivity 1-146510-5 vs 1-146495-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-146510-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-146510-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-146510-5 would you like to use for your alert(s)?
  • Please alert me when 1-146510-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-146510-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-146510-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-146510-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-146510-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-146510-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: