Part Details for 1-146510-7 by TE Connectivity
Overview of 1-146510-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-146510-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6027
|
Newark | 34 Modii Hdr Drst Unshrd Stkg Rohs Compliant: Yes |Amp Te Connectivity 1-146510-7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 | Buy Now |
DISTI #
1-146510-7-ND
|
DigiKey | CONN HDR 34POS 0.1 STACK T/H Min Qty: 1200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2287 | Buy Now |
DISTI #
1-146510-7
|
Avnet Americas | Conn Board Stacker HDR 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-146510-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 120 Container: Bulk | 0 |
|
$8.0931 / $9.1373 | Buy Now |
DISTI #
571-1-146510-7
|
Mouser Electronics | Headers & Wire Housings 34 MODII HDR DRST UNSHRD STKG RoHS: Compliant | 0 |
|
$8.8900 | Order Now |
DISTI #
72047733
|
RS | Connector, AMPMODU, 34 Modii Hdr Drst Unshrd Stkg | TE Connectivity 1-146510-7 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6000 / $9.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 120 | 0 |
|
$8.6800 | Buy Now |
DISTI #
AMP1-146510-7
|
Heilind Electronics | 34 MODII HDR DRST UNSHRD STKG | Americas - 0 in Stock |
|
$9.5980 | Buy Now |
|
Onlinecomponents.com | 34 MODII HDR DRST UNSHRD STKG RoHS: Compliant | 0 |
|
$8.3600 / $23.5000 | Buy Now |
DISTI #
AMP1-146510-7
|
Interstate Connecting Components | 34 MODII HDR DRST UNSHRD STKG | 0 |
|
$9.5980 | Buy Now |
DISTI #
1-146510-7
|
Avnet Abacus | (Alt: 1-146510-7) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-146510-7
1-146510-7 CAD Models
1-146510-7 Part Data Attributes
|
1-146510-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-146510-7
TE Connectivity
34 MODII HDR DRST UNSHRD STKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Length | 1.684 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.33 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-146510-7
This table gives cross-reference parts and alternative options found for 1-146510-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-146510-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76745-3EJ-34LF | Board Stacking Connector, | Amphenol Communications Solutions | 1-146510-7 vs 76745-3EJ-34LF |
76745-807-34LF | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-146510-7 vs 76745-807-34LF |
76745-3CT-34LF | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-146510-7 vs 76745-3CT-34LF |
76745-380-34LF | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-146510-7 vs 76745-380-34LF |
76745-5CZ-34LF | Board Stacking Connector, | Amphenol FCi | 1-146510-7 vs 76745-5CZ-34LF |
76745-506-34LF | Board Stacking Connector, | Amphenol FCi | 1-146510-7 vs 76745-506-34LF |
76745-1CD-34LF | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-146510-7 vs 76745-1CD-34LF |
64111-T17-11-0500 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | 1-146510-7 vs 64111-T17-11-0500 |
90045-013 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol FCi | 1-146510-7 vs 90045-013 |
76745-511-34LF | Board Stacking Connector, | Amphenol Communications Solutions | 1-146510-7 vs 76745-511-34LF |