-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6287
|
Newark | 2.0Mm Pitch Header, dip 14P |Te Connectivity 1-1470108-4 Min Qty: 2205 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5370 / $0.6130 | Buy Now |
DISTI #
1-1470108-4-ND
|
DigiKey | CONN HEADER R/A 14POS 2MM Min Qty: 2205 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5688 | Buy Now |
DISTI #
1-1470108-4
|
Avnet Americas | 2.0MM PITCH HEADER,DIP 14P - Rail/Tube (Alt: 1-1470108-4) RoHS: Compliant Min Qty: 2205 Package Multiple: 2205 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$0.4751 / $0.5363 | Buy Now |
DISTI #
571-1-1470108-4
|
Mouser Electronics | Headers & Wire Housings 2.0mm Pitch Header Dip 14P RoHS: Compliant | 0 |
|
$0.5140 / $0.6190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2205 Package Multiple: 2205 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.4510 | Buy Now |
DISTI #
AMP1-1470108-4
|
Heilind Electronics | 2.0MM PITCH HEADER,DIP 14P | Americas - 0 in Stock |
|
$0.4357 / $0.5805 | Buy Now |
|
Onlinecomponents.com | 2.0MM PITCH HEADER,DIP 14P RoHS: Compliant | 0 |
|
$0.5260 / $0.7650 | Buy Now |
DISTI #
AMP1-1470108-4
|
Interstate Connecting Components | 2.0MM PITCH HEADER,DIP 14P | 0 |
|
$0.4357 / $0.5805 | Buy Now |
|
Master Electronics | 2.0MM PITCH HEADER,DIP 14P RoHS: Compliant | 0 |
|
$0.5260 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1470108-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1470108-4
TE Connectivity
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, SHROUDED | |
Body Breadth | 0.197 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 100 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1470108-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1470108-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9100-41-207-01 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 1-1470108-4 vs 9100-41-207-01 |
95278-405-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 1-1470108-4 vs 95278-405-14LF |
10129382-914002BLF | Board Connector | Amphenol FCi | 1-1470108-4 vs 10129382-914002BLF |
TSM-107-02-STL-DH | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1-1470108-4 vs TSM-107-02-STL-DH |
95278-405-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 1-1470108-4 vs 95278-405-14LF |
TSM-107-04-SM-DV-P-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1-1470108-4 vs TSM-107-04-SM-DV-P-TR |