-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0mm W T B Recpt,14posHousing
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6293
|
Newark | 1.0Mm W T B Recpt,14Poshousing |Amp Te Connectivity 1-1470364-4 RoHS: Not Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
95Y4756
|
Newark | Headers&wire Housings 14 Pos Recpt 1.0Mm |Amp Te Connectivity 1-1470364-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7610 | Buy Now |
DISTI #
2266-1-1470364-4-ND
|
DigiKey | CONN RCPT HSG 14POS 1.00MM Min Qty: 150 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
77297 In Stock |
|
$0.5100 / $0.6100 | Buy Now |
DISTI #
A99941-ND
|
DigiKey | CONN RCPT HSG 14POS 1.00MM Min Qty: 150 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4825 | Buy Now |
DISTI #
1-1470364-4
|
Avnet Americas | Conn Housing RCP 14 POS 1mm Crimp ST Cable Mount Bag - Bag (Alt: 1-1470364-4) RoHS: Compliant Min Qty: 32000 Package Multiple: 16000 Container: Bag | 0 |
|
RFQ | |
DISTI #
571-1-1470364-4
|
Mouser Electronics | Headers & Wire Housings 14 POS RECPT 1.0mm RoHS: Compliant | 0 |
|
$0.5690 | Order Now |
|
Onlinecomponents.com | 1.0MM W T B RECPT,14POSHOUSING RoHS: Compliant |
77297 Partner Stock |
|
$0.4679 / $0.5386 | Buy Now |
DISTI #
114703644-TEC
|
TME | 1-1470364-4 Min Qty: 63 | 77297 |
|
$0.4967 / $0.6692 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 100486 |
|
RFQ | |
DISTI #
1-1470364-4
|
Avnet Abacus | Conn Housing RCP 14 POS 1mm Crimp ST Cable Mount Bag (Alt: 1-1470364-4) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1470364-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1470364-4
TE Connectivity
1.0mm W T B Recpt,14posHousing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.11 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.669 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 1-1470364-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1470364-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-440146-4 | 1.25mm WTB Socket,Housing,14p | TE Connectivity | 1-1470364-4 vs 1-440146-4 |
DF19G-14S-1C(06) | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, | Hirose Electric Co Ltd | 1-1470364-4 vs DF19G-14S-1C(06) |