Part Details for 1-1472995-2 by TE Connectivity
Overview of 1-1472995-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 1-1472995-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6353
|
Newark | 7012Nda2I=Rly, std,2P,48V,50S, a2,i2 |Amp Te Connectivity 1-1472995-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$940.8300 | Buy Now |
DISTI #
2266-1-1472995-2-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$807.2800 / $974.9800 | Buy Now |
DISTI #
1-1472995-2-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$904.6420 | Buy Now |
DISTI #
1-1472995-2
|
Avnet Americas | Industrial Electromechanical Relay On-Delay 2PDT 48VDC Quick Connect Panel Mount - Bulk (Alt: 1-1472995-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$782.8946 / $942.1274 | Buy Now |
DISTI #
571-1-1472995-2
|
Mouser Electronics | Time Delay & Timing Relays 7012NDA2I=RLY,STD,2P,48V,50S,A2,I2 | 0 |
|
$904.5200 | Order Now |
DISTI #
71710047
|
RS | TE, A&D High Performance Group, Relay, 7012NDA2I=RLY, STD,2P,48V,50S, A2,I2 | TE Connectivity 1-1472995-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,022.4800 / $1,161.9200 | RFQ |
DISTI #
AMP1-1472995-2
|
Heilind Electronics | 7012NDA2I=RLY,STD,2P,48V,50S,A | Americas - 0 in Stock |
|
$696.6405 / $995.2051 | Buy Now |
|
Onlinecomponents.com | 7012NDA2I=RLY,STD,2P,48V,50S,A2,I2 |
12 Partner Stock |
|
$787.5500 / $1,459.9700 | Buy Now |
DISTI #
19805003
|
Verical | Time Delay Relay 48VDC 10A DPDT(114.8x78.49x82.5)mm Bracket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$757.0000 / $914.2600 | Buy Now |
DISTI #
AMP1-1472995-2
|
Interstate Connecting Components | 7012NDA2I=RLY,STD,2P,48V,50S,A | 0 |
|
$696.6405 / $995.2051 | Buy Now |
Part Details for 1-1472995-2
1-1472995-2 CAD Models
1-1472995-2 Part Data Attributes
|
1-1472995-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1472995-2
TE Connectivity
7012NDA2I=RLY,STD,2P,48V,50S,A2,I2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |