-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EP CONN HDR 2/4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6296
|
Newark | Ep Conn Hdr 2/4P |Amp Te Connectivity 1-1473057-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 | Buy Now |
DISTI #
1-1473057-2-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0907 | Buy Now |
DISTI #
1-1473057-2
|
Avnet Americas | Conn Power HDR 4 POS 7.92mm Solder ST Thru-Hole - Bulk (Alt: 1-1473057-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0912 / $0.0999 | Buy Now |
DISTI #
571-1-1473057-2
|
Mouser Electronics | Headers & Wire Housings EP CONN HDR 2/4P RoHS: Compliant | 0 |
|
$0.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0852 | Buy Now |
DISTI #
AMP1-1473057-2
|
Heilind Electronics | EP CONN HDR 2/4P | Americas - 0 in Stock |
|
$0.0937 / $0.1097 | Buy Now |
|
Onlinecomponents.com | EP CONN HDR 2/4P RoHS: Compliant | 0 |
|
$0.0993 / $0.1448 | Buy Now |
DISTI #
1-1473057-2
|
Avnet Americas | Conn Power HDR 4 POS 7.92mm Solder ST Thru-Hole - Bulk (Alt: 1-1473057-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0912 / $0.0999 | Buy Now |
DISTI #
AMP1-1473057-2
|
Interstate Connecting Components | EP CONN HDR 2/4P | 0 |
|
$0.0937 / $0.1097 | Buy Now |
DISTI #
3162514
|
Farnell | EP CONN HDR 2/4P RoHS: Compliant Min Qty: 10000 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$0.0917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1473057-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1473057-2
TE Connectivity
EP CONN HDR 2/4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.421 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.621 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .8u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 7.92 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1473057-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1473057-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744428-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-1473057-2 vs 1744428-4 |
1744427-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-1473057-2 vs 1744427-4 |
1744429-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-1473057-2 vs 1744429-4 |
1744489-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-1473057-2 vs 1744489-4 |
4-1123723-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator, Plug | TE Connectivity | 1-1473057-2 vs 4-1123723-4 |
5-1123723-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1-1473057-2 vs 5-1123723-4 |