-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-147323-0-ND
|
DigiKey | CONN HEADER SMD R/A 11POS 2.54MM Min Qty: 600 Lead time: 76 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1031 | Buy Now |
DISTI #
1-147323-0
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 1-147323-0) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$3.0149 / $3.6281 | Buy Now |
DISTI #
571-1-147323-0
|
Mouser Electronics | Headers & Wire Housings 11 MTE HDR SRRA SMT.100CL RoHS: Not Compliant | 0 |
|
$3.6100 / $4.1200 | Order Now |
DISTI #
72053974
|
RS | Connector, AMPMODU, 11 Mte Hdr Srra Smt.100Cl | TE Connectivity 1-147323-0 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7500 / $3.8600 | RFQ |
DISTI #
AMP1-147323-0
|
Heilind Electronics | 11 MTE HDR SRRA SMT.100CL | Americas - 0 in Stock |
|
$2.9113 / $2.9548 | Buy Now |
|
Onlinecomponents.com | 11 MTE HDR SRRA SMT.100CL | 0 |
|
$3.1700 / $6.6400 | Buy Now |
DISTI #
AMP1-147323-0
|
Interstate Connecting Components | 11 MTE HDR SRRA SMT.100CL | 0 |
|
$2.9113 / $2.9548 | Buy Now |
|
Master Electronics | 11 MTE HDR SRRA SMT.100CL | 0 |
|
$3.1700 / $6.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-147323-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-147323-0
TE Connectivity
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |