1-147324-5
Description: Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Overview of 1-147324-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 1-147324-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16R8352
Newark 16 Mte Hdr Srra Smt.100Cl |Amp Te Connectivity 1-147324-5 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.7200
  • 1,000 $3.3200
  • 2,500 $3.1200
$3.1200 / $3.7200 Buy Now
DISTI # 1-147324-5-ND
DigiKey CONN HEADER SMD R/A 16POS 2.54MM Min Qty: 900 Lead time: 76 Weeks Container: Bulk Temporarily Out of Stock
  • 900 $3.7315
$3.7315 Buy Now
DISTI # 1-147324-5
Avnet Americas Conn Shrouded Header HDR 16 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 1-147324-5) RoHS: Not Compliant Min Qty: 900 Package Multiple: 300 Lead time: 76 Weeks, 0 Days Container: Reel 0
  • 900 $2.7883
$2.7883 Buy Now
DISTI # 571-1-147324-5
Mouser Electronics Headers & Wire Housings 16 MTE HDR SRRA SMT.100CL RoHS: Not Compliant 0
  • 300 $3.4000
  • 900 $3.4000
  • 2,400 $3.1600
$3.1600 / $3.4000 Order Now
DISTI # 72056577
RS Connector, AMPMODU, 16 Mte Hdr Srra Smt.100Cl | TE Connectivity 1-147324-5 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk 0
  • 900 $4.2400
  • 1,800 $4.1200
$4.1200 / $4.2400 RFQ
DISTI # AMP1-147324-5
Heilind Electronics 16 MTE HDR SRRA SMT.100CL Americas - 0 in Stock
  • 900 $3.4681
  • 2,400 $3.0837
$3.0837 / $3.4681 Buy Now
Onlinecomponents.com 16 MTE HDR SRRA SMT.100CL 0
  • 225 $6.0400
  • 450 $3.7200
  • 675 $2.9400
  • 900 $2.8800
$2.8800 / $6.0400 Buy Now
DISTI # AMP1-147324-5
Interstate Connecting Components 16 MTE HDR SRRA SMT.100CL 0
  • 900 $3.4681
  • 2,400 $3.0837
$3.0837 / $3.4681 Buy Now
Master Electronics 16 MTE HDR SRRA SMT.100CL 0
  • 225 $6.0400
  • 450 $3.7200
  • 675 $2.9400
  • 900 $2.8800
$2.8800 / $6.0400 Buy Now

CAD Models for 1-147324-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-147324-5 by TE Connectivity

1-147324-5
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
76 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.262 inch
Body Depth
0.262 inch
Body Length
1.8 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
30 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
3.892 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LATCHING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
200u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
16
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 1-147324-5
    TE Connectivity
    Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
    VS

Alternate Parts for 1-147324-5

This table gives cross-reference parts and alternative options found for 1-147324-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-147324-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6-147324-5 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator TE Connectivity 1-147324-5 vs 6-147324-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-147324-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-147324-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-147324-5 would you like to use for your alert(s)?
  • Please alert me when 1-147324-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-147324-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-147324-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-147324-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-147324-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-147324-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: