Part Details for 1-1478021-0 by TE Connectivity
Overview of 1-1478021-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1-1478021-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2663
|
Newark | Tnc Bhj Mc 50Ohm Silver Pltd Rg58C/U 14 |Amp Te Connectivity 1-1478021-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1241 |
|
$5.7200 | Buy Now |
DISTI #
96X6298
|
Newark | Tnc Bhj Mc 50Ohm Silver Pltd Rg58C/U, 14 |Greenpar Te Connectivity 1-1478021-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1478021-0
|
Avnet Americas | Conn TNC F 0Hz to 11GHz 50Ohm ST Panel Mount Silver Individual - Bulk (Alt: 1-1478021-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70287647
|
RS | Straight 50Ohms Panel Mount TNC Connector, jack, RG141 A/U, RG58 C/U | TE Connectivity 1-1478021-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5600 / $5.6900 | RFQ |
|
Onlinecomponents.com | Conn TNC 0Hz to 11GHz 50Ohm ST Panel Mount F Silver RoHS: Compliant |
1241 Partner Stock |
|
$4.6200 / $15.8200 | Buy Now |
DISTI #
1-1478021-0
|
Avnet Americas | Conn TNC F 0Hz to 11GHz 50Ohm ST Panel Mount Silver Individual - Bulk (Alt: 1-1478021-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1478021-0
|
PEI Genesis | RF TNC Connector 1 Contact(s) | 1241 |
|
Buy Now | |
|
Master Electronics | Conn TNC 0Hz to 11GHz 50Ohm ST Panel Mount F Silver RoHS: Compliant |
1241 Partner Stock |
|
$4.6200 / $15.8200 | Buy Now |
Part Details for 1-1478021-0
1-1478021-0 CAD Models
1-1478021-0 Part Data Attributes:
|
1-1478021-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1478021-0
TE Connectivity
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58C/U; RG 141A/U, VSWR MAX AT 4 GHZ, INSERTION LOSS MAX AT 3GHZ | |
Body Depth | 0.799 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-58C/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |