1-1478042-0
TE Connectivity
Description: BNC-BNC, Female-Female, Jack-jack

Overview of 1-1478042-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for 1-1478042-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 51R1170
Newark Bnc Str Adp Jj 75Ohm Nickel Pltd |Greenpar Te Connectivity 1-1478042-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 46AJ0217
Newark Bnc Str Adp Jj 75Ohm Nickel Pltd |Amp Te Connectivity 1-1478042-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.1900
  • 10 $7.9700
  • 25 $7.6900
  • 50 $6.8700
  • 100 $6.2600
  • 250 $5.6400
$5.6400 / $8.1900 Buy Now
DISTI # 1-1478042-0
Richardson RFPD IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 1-1478042-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-1478042-0 by TE Connectivity

1-1478042-0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Adapter Style
BNC-BNC
Body/Shell Style
JACK-JACK
Characteristic Impedance
75 Ω
Connector Type
RF STRAIGHT ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE-FEMALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
BAYONET
DIN Conformance
NO
Dielectric Withstanding Voltage
2100VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Operating Frequency-Max
2 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Want to compare parts?
  1. 1-1478042-0
    TE Connectivity
    BNC-BNC, Female-Female, Jack-jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1478042-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1478042-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1478042-0 would you like to use for your alert(s)?
  • Please alert me when 1-1478042-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1478042-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1478042-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1478042-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1478042-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1478042-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: