1-1478046-0
TE Connectivity
Description: BNC-BNC, Panel Mount, Panel Mount, Female-Female, Jack-jack

Overview of 1-1478046-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1-1478046-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98K4774
Newark Rf/Coax Adapter, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Greenpar Te Connectivity 1-1478046-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1-1478046-0-ND
DigiKey CONN ADAPT JACK-JACK BNC 50 OHM Min Qty: 3000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $3.8428
$3.8428 Buy Now
DISTI # 1-1478046-0
Avnet Americas Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Silver Individual - Bulk (Alt: 1-1478046-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk 0
RFQ
DISTI # 1-1478046-0
Avnet Abacus Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Silver Individual (Alt: 1-1478046-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Abacus - 0
Buy Now

CAD Models for 1-1478046-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1478046-0 by TE Connectivity

1-1478046-0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Adapter Style
BNC-BNC
Body/Shell Style
JACK-JACK
Characteristic Impedance
50 Ω
Connector Type
RF STRAIGHT ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE-FEMALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
4 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
YES
Shell Finish
SILVER
Shell Material
BRASS
Total Number of Contacts
1
Want to compare parts?
  1. 1-1478046-0
    TE Connectivity
    BNC-BNC, Panel Mount, Panel Mount, Female-Female, Jack-jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1478046-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1478046-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1478046-0 would you like to use for your alert(s)?
  • Please alert me when 1-1478046-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1478046-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1478046-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1478046-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1478046-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1478046-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: