Part Details for 1-1478238-0 by TE Connectivity
Overview of 1-1478238-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-1478238-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6330
|
Newark | Bnc Ins Bh Adp Jj 75Ohm Nickel Pltd |Greenpar Te Connectivity 1-1478238-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1478238-0
|
Avnet Americas | Conn BNC Adapter RCP/RCP 0Hz to 2GHz 75Ohm ST Panel Mount Gold Bag - Bulk (Alt: 1-1478238-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71033599
|
RS | Connector, RF Adapter, In Series, Miniature Coax, 75 Ohms, Female, BNC, Nickel Plated | TE Connectivity 1-1478238-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 / $3.3400 | RFQ |
Part Details for 1-1478238-0
1-1478238-0 CAD Models
1-1478238-0 Part Data Attributes
|
1-1478238-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1478238-0
TE Connectivity
Panel Mount, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 1478238 |