-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4811
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Brass, Frequency Max:18Ghz Rohs Compliant: Yes |Greenpar Te Connectivity 1-1478903-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 791 |
|
$4.5300 / $6.2300 | Buy Now |
DISTI #
2266-1-1478903-0-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 20 Lead time: 24 Weeks Container: Bag MARKETPLACE PRODUCT |
521 In Stock |
|
$4.3800 / $4.6300 | Buy Now |
DISTI #
1-1478903-0-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 20 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0464 | Buy Now |
DISTI #
1-1478903-0
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Brass - Bulk (Alt: 1-1478903-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Container: Bulk | 0 |
|
$3.7635 / $4.2491 | Buy Now |
DISTI #
571-1-1478903-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors STR PLG DS RG402 GSS RoHS: Compliant | 1418 |
|
$4.3400 / $5.9900 | Buy Now |
DISTI #
70287658
|
RS | Straight 50Ohms Cable Mount SMA Connector, Plug, Solder Termination RG402 | TE Connectivity 1-1478903-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3100 / $4.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Bag | 0Bag |
|
$3.5800 | Buy Now |
DISTI #
AMP1-1478903-0
|
Heilind Electronics | SMA STR PLG DS RG402 GSS | Americas - 0 in Stock |
|
$4.4634 | Buy Now |
|
Onlinecomponents.com | SMA STR PLG DS RG402 GSS RoHS: Compliant |
521 Partner Stock |
|
$3.9300 / $5.3600 | Buy Now |
DISTI #
1-1478903-0
|
TTI | RF Connectors / Coaxial Connectors STR PLG DS RG402 GSS Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1478903-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1478903-0
TE Connectivity
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.44 inch | |
Body Length | 0.442 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 402 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |
This table gives cross-reference parts and alternative options found for 1-1478903-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1478903-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1478903-1 | SMA CONNECTOR, PLUG | TE Connectivity | 1-1478903-0 vs 1-1478903-1 |
2-1478903-1 | SMA CONNECTOR, PLUG | TE Connectivity | 1-1478903-0 vs 2-1478903-1 |