-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1478916-0) Silicone Rubber
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A102027-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1567 In Stock |
|
$6.2963 / $9.7300 | Buy Now |
DISTI #
1-1478916-0
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper Individual - Bulk (Alt: 1-1478916-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$5.4823 / $6.1897 | Buy Now |
DISTI #
571-1-1478916-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohms Female SMA RoHS: Compliant | 992 |
|
$6.3200 / $11.6000 | Buy Now |
DISTI #
70289443
|
RS | RG174A/U crimp straight plug, non captive | TE Connectivity 1-1478916-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6300 / $9.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Bag | 0Bag |
|
$5.2100 | Buy Now |
DISTI #
AMP1-1478916-0
|
Heilind Electronics | SMA STR PLG C/CRMP RG174 GSS | Americas - 0 in Stock |
|
$6.5018 / $6.5989 | Buy Now |
|
Onlinecomponents.com | SMA STR PLG C/CRMP RG174 GSS RoHS: Compliant |
1 Partner Stock |
|
$6.2600 / $11.6700 | Buy Now |
DISTI #
1-1478916-0
|
TTI | RF Connectors / Coaxial Connectors 50 Ohms Female SMA Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$5.0200 / $5.3900 | Buy Now |
DISTI #
1-1478916-0
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper Individual - Bulk (Alt: 1-1478916-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$5.4823 / $6.1897 | Buy Now |
DISTI #
1-1478916-0
|
TME | Plug, SMA, male, straight, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 10 |
|
$7.0700 / $9.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1478916-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1478916-0
TE Connectivity
(1-1478916-0) Silicone Rubber
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 188A/U, RG 174A/U, RG 316/U | |
Body Depth | 0.592 inch | |
Body Length | 0.593 inch | |
Body/Shell Style | PLUG | |
Cable Types | KX 3B, KX 22A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 26 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 1-1478916-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1478916-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1478907-0 | SMA STR PLG S/CLMP RG58 PSS | TE Connectivity | 1-1478916-0 vs 2-1478907-0 |
1-1478904-0 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug | TE Connectivity | 1-1478916-0 vs 1-1478904-0 |
1-1478915-0 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 1-1478916-0 vs 1-1478915-0 |
2-1478916-0 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug | TE Connectivity | 1-1478916-0 vs 2-1478916-0 |
1-1478907-1 | SMA CONNECTOR, JACK | TE Connectivity | 1-1478916-0 vs 1-1478907-1 |
2-1478904-0 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug | TE Connectivity | 1-1478916-0 vs 2-1478904-0 |
1-1478908-0 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug | TE Connectivity | 1-1478916-0 vs 1-1478908-0 |
1-1478921-0 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug | TE Connectivity | 1-1478916-0 vs 1-1478921-0 |
3-1478904-0 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug | TE Connectivity | 1-1478916-0 vs 3-1478904-0 |