-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT ASSY MPD 3 POS HI PWR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1489715-1-ND
|
DigiKey | RECPT ASSY MPD 3 POS HI PWR Min Qty: 812 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$6.2697 | Buy Now |
DISTI #
1-1489715-1
|
Avnet Americas | RECPT ASSY MPD 3 POS HI PWR - Bulk (Alt: 1-1489715-1) RoHS: Compliant Min Qty: 812 Package Multiple: 812 Container: Bulk | 0 |
|
$4.6361 / $5.5790 | Buy Now |
DISTI #
571-1-1489715-1
|
Mouser Electronics | Heavy Duty Power Connectors RECPT ASSY MPD 3 POS HI PWR RoHS: Compliant | 0 |
|
$5.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 812 Package Multiple: 812 Container: Box | 0Box |
|
$4.6300 | Buy Now |
DISTI #
AMP1-1489715-1
|
Heilind Electronics | RECPT ASSY MPD 3 POS HI PWR | Americas - 0 in Stock |
|
$5.7777 / $5.8640 | Buy Now |
|
Onlinecomponents.com | RECPT ASSY MPD 3 POS HI PWR RoHS: Compliant | 0 |
|
$4.8800 / $13.3600 | Buy Now |
DISTI #
AMP1-1489715-1
|
Interstate Connecting Components | RECPT ASSY MPD 3 POS HI PWR | 0 |
|
$5.7777 / $5.8640 | Buy Now |
|
Master Electronics | RECPT ASSY MPD 3 POS HI PWR RoHS: Compliant | 0 |
|
$4.8800 / $13.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1489715-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1489715-1
TE Connectivity
RECPT ASSY MPD 3 POS HI PWR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.669 inch | |
Body Depth | 0.436 inch | |
Body Length | 0.749 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |