-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT ASSY MPD 6 POS HI PWR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6359
|
Newark | Recpt Assy Mpd 6 Pos Hi Pwr |Amp Te Connectivity 1-1489715-4 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 | Buy Now |
DISTI #
2266-1-1489715-4-ND
|
DigiKey | CONN RCPT MINI-DRAWER 6POS PCB Min Qty: 10 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
2150 In Stock |
|
$12.7200 / $13.7300 | Buy Now |
DISTI #
A108578-ND
|
DigiKey | CONN RCPT MINI-DRAWER 6POS PCB Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2708 | Buy Now |
DISTI #
1-1489715-4
|
Avnet Americas | Conn Drawer Connector RCP 6 POS Press ST Thru-Hole 1Port Tube - Bulk (Alt: 1-1489715-4) RoHS: Compliant Min Qty: 1080 Package Multiple: 360 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$11.5721 | Buy Now |
DISTI #
571-1-1489715-4
|
Mouser Electronics | Heavy Duty Power Connectors RECPT ASSY MPD 6 POS HI PWR | 924 |
|
$12.4600 / $16.1500 | Buy Now |
DISTI #
71710190
|
RS | TE, Data and Devices, Circular Connectors, RECPT ASSY MPD 6 POS HI PWR | TE Connectivity 1-1489715-4 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 360 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$10.5900 | Buy Now |
DISTI #
AMP1-1489715-4
|
Heilind Electronics | RECPT ASSY MPD 6 POS HI PWR | Americas - 0 in Stock |
|
$13.2346 | Buy Now |
|
Onlinecomponents.com | RECPT ASSY MPD 6 POS HI PWR RoHS: Compliant |
2150 Partner Stock |
|
$11.9000 / $13.2200 | Buy Now |
DISTI #
114897154-TEC
|
TME | 1-1489715-4 Min Qty: 3 | 2150 |
|
$12.4447 / $14.9337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1489715-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1489715-4
TE Connectivity
RECPT ASSY MPD 6 POS HI PWR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.669 inch | |
Body Depth | 0.436 inch | |
Body Length | 1.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 25 mΩ | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 48 V | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |