-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BU-GEH 2P,SW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9608
|
Newark | Automotive Conn Housing, Rcpt, 2Pos, Product Range:Mqs Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amp Mqs Series Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body Rohs Compliant: Yes |Amp Te Connectivity 1-1534113-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$0.2860 / $0.4780 | Buy Now |
DISTI #
A142565-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
51482 In Stock |
|
$0.2638 / $0.3800 | Buy Now |
DISTI #
1-1534113-1
|
Avnet Americas | Conn Housing RCP 2 POS 2.85mm Crimp ST Cable Mount - Bulk (Alt: 1-1534113-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2232 / $0.2444 | Buy Now |
DISTI #
17AH9608
|
Avnet Americas | Conn Housing RCP 2 POS 2.85mm Crimp ST Cable Mount - Bulk (Alt: 17AH9608) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 166 Partner Stock |
|
$0.3040 / $0.4370 | Buy Now |
DISTI #
571-1-1534113-1
|
Mouser Electronics | Automotive Connectors MQS BU-GEH 2P SW RoHS: Compliant | 40870 |
|
$0.2320 / $0.5700 | Buy Now |
DISTI #
V36:1790_23157578
|
Arrow Electronics | Conn Housing RCP 2 POS 2.85mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2220 | Americas - 23867 |
|
$0.2106 / $0.2311 | Buy Now |
DISTI #
AMP1-1534113-1
|
Heilind Electronics | MQS BU-GEH 2P,SW | Americas - 1545 in Stock |
|
$0.2605 / $0.2644 | Buy Now |
|
Onlinecomponents.com | 2POS MQS REC RoHS: Compliant |
22534 In Stock |
|
$0.2252 / $0.2928 | Buy Now |
DISTI #
1-1534113-1
|
TTI | Automotive Connectors MQS BU-GEH 2P SW RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$0.2560 | Buy Now |
DISTI #
AMP1-1534113-1
|
Interstate Connecting Components | MQS BU-GEH 2P,SW | 515 |
|
$0.2605 / $0.2644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1534113-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1534113-1
TE Connectivity
MQS BU-GEH 2P,SW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.65 inch | |
Body Depth | 0.177 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.54 mm |