-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CARIER BLOCK AMP MCP 2.8/ MQS, ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1534134-2-ND
|
DigiKey | CARIER BLOCK AMP MCP 2.8/ MQS, A Min Qty: 1200 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4316 | Buy Now |
DISTI #
1-1534134-2
|
Avnet Americas | CARIER BLOCK AMP MCP 2.8/ MQS, ASSY - Bulk (Alt: 1-1534134-2) Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
$1.4061 / $1.5875 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 400 Container: Box | 0Box |
|
$1.3700 | Buy Now |
DISTI #
AMP1-1534134-2
|
Heilind Electronics | CARIER BLOCK AMP MCP 2.8/ MQS, | Americas - 0 in Stock |
|
$1.6675 / $1.6924 | Buy Now |
|
Onlinecomponents.com | CARIER BLOCK AMP MCP 2.8/ MQS, ASSY RoHS: Compliant | 0 |
|
$1.4100 / $2.9500 | Buy Now |
DISTI #
AMP1-1534134-2
|
Interstate Connecting Components | CARIER BLOCK AMP MCP 2.8/ MQS, | 0 |
|
$1.6675 / $1.6924 | Buy Now |
|
Master Electronics | CARIER BLOCK AMP MCP 2.8/ MQS, ASSY RoHS: Compliant | 0 |
|
$1.4100 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1534134-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1534134-2
TE Connectivity
CARIER BLOCK AMP MCP 2.8/ MQS, ASSY
|
Part Life Cycle Code | Not Recommended | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.158 inch | |
Body Depth | 1.907 inch | |
Body Length | 1.53 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5.5 mm |