-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
29 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1534551-1-ND
|
DigiKey | 3,0MM TAB HEADER.29POS. STRAIGHT Min Qty: 99 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2598 | Buy Now |
DISTI #
1-1534551-1
|
Avnet Americas | AMP1-1534551-1 - Bulk (Alt: 1-1534551-1) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Container: Bulk | 0 |
|
$8.5366 / $10.2728 | Buy Now |
|
Future Electronics | 30MM TAB HEADER.29POS. STRAIGHT RoHS: Compliant pbFree: Yes Min Qty: 99 Package Multiple: 99 Container: Bulk | 0Bulk |
|
$8.4200 / $8.5200 | Buy Now |
DISTI #
AMP1-1534551-1
|
Heilind Electronics | 3,0MM TAB HEADER.29POS. STRAIG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3,0MM TAB HEADER.29POS. STRAIGHT RoHS: Compliant |
20 Partner Stock |
|
$9.1000 / $15.1100 | Buy Now |
DISTI #
1-1534551-1
|
Avnet Americas | AMP1-1534551-1 - Bulk (Alt: 1-1534551-1) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Container: Bulk | 0 |
|
$8.5366 / $10.2728 | Buy Now |
DISTI #
AMP1-1534551-1
|
Interstate Connecting Components | 3,0MM TAB HEADER.29POS. STRAIG | 0 |
|
Buy Now | |
DISTI #
1-1534551-1
|
Avnet Abacus | AMP1-1534551-1 (Alt: 1-1534551-1) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3,0MM TAB HEADER.29POS. STRAIGHT RoHS: Compliant |
20 Partner Stock |
|
$9.1000 / $15.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1534551-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1534551-1
TE Connectivity
29 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 1.28 inch | |
Body Length | 3.38 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 1-963449-1 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |