There are no models available for this part yet.
Overview of 1-1534798-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1534798-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ9305
|
Newark | Standard Card Edge Connectors Dupl.fem.con.3X3P |Amp Te Connectivity 1-1534798-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 / $0.4690 | Buy Now | |
DISTI #
2266-1-1534798-3-ND
|
DigiKey | DUPL.FEM.CON.3X3P Min Qty: 350 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
14642 In Stock |
|
$0.2130 | Buy Now | |
DISTI #
17-1-1534798-3-ND
|
DigiKey | DUPL.FEM.CON.3X3P Min Qty: 350 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1904 | Buy Now | |
DISTI #
1-1534798-3
|
Avnet Americas | Wire to Board Receptacle 3 Position Cable Mount IDT - Trays (Alt: 1-1534798-3) RoHS: Compliant Min Qty: 46200 Package Multiple: 15400 Lead time: 20 Weeks, 4 Days Container: Tray | 0 |
|
$0.1553 | Buy Now | |
DISTI #
571-1-1534798-3
|
Mouser Electronics | Standard Card Edge Connectors 3P DUOPLUG MK II, SELECTIVELY LOADED RoHS: Compliant | 0 |
|
$0.1850 | Order Now | |
DISTI #
71709805
|
RS | TE, Appliances, Circular Connectors, DUPL.FEM.CON.3X3P | TE Connectivity 1-1534798-3 RoHS: Compliant Min Qty: 46200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2750 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 46200 Package Multiple: 15400 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.1644 | Buy Now | ||
DISTI #
AMP1-1534798-3
|
Heilind Electronics | 3P DUOPLUG MK II, SELECTIVELY LOADED | Americas - 0 in Stock |
|
$0.2054 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
14642 Partner Stock |
|
$0.1845 / $0.2314 | Buy Now | ||
DISTI #
32679364
|
Verical | DUOPLUG MK II SELECTIVE LOADED RoHS: Compliant Min Qty: 313 Package Multiple: 1 | Americas - 14642 |
|
$0.1880 / $0.2000 | Buy Now |
CAD Models for 1-1534798-3 by TE Connectivity
Part Data Attributes for 1-1534798-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
20 Weeks, 4 Days
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|