-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546306-8) 18P.374" DR BARRIER STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9319
|
Newark | Barrier Terminal Blocks 18P .374 Dr Strip |Amp Te Connectivity 1-1546306-8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4269 |
|
$8.2200 / $9.9300 | Buy Now |
DISTI #
A98513-ND
|
DigiKey | CONN BARRIER STRP 18CIRC 0.374" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3633 In Stock |
|
$7.1934 / $10.0200 | Buy Now |
DISTI #
1-1546306-8
|
Avnet Americas | Conn Barrier Strip 36 POS 9.53mm Screw ST Cable Mount 20A/Contact - Bulk (Alt: 1-1546306-8) RoHS: Compliant Min Qty: 4950 Package Multiple: 4950 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$7.1358 / $8.0566 | Buy Now |
DISTI #
571-1-1546306-8
|
Mouser Electronics | Barrier Terminal Blocks 18P .374" DR STRIP RoHS: Compliant | 0 |
|
$7.2000 | Order Now |
DISTI #
70088698
|
RS | Buchanan Conn Term Strip Barrier 18Pole 9.53mmPitch DBLRow 20A 300V | TE Connectivity 1-1546306-8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1000 / $8.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4950 Package Multiple: 4950 Lead time: 24 Weeks Container: Box | 0Box |
|
$6.7800 | Buy Now |
DISTI #
AMP1-1546306-8
|
Heilind Electronics | 18P.374 DR BARRIER STRIP | Americas - 0 in Stock |
|
$8.4628 | Buy Now |
|
Onlinecomponents.com | 18P.374" DR BARRIER STRIP RoHS: Compliant |
4277 In Stock |
|
$6.7300 / $10.1000 | Buy Now |
DISTI #
11595682
|
Verical | Conn Barrier Strip 18 POS 9.53mm Panel Mount 20A/Contact Carton RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 4269 |
|
$7.7800 / $8.2400 | Buy Now |
DISTI #
55554381
|
Verical | Conn Barrier Strip 18 POS 9.53mm Panel Mount 20A/Contact Carton RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1211 | Americas - 5 |
|
$9.0220 / $13.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546306-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546306-8
TE Connectivity
(1-1546306-8) 18P.374" DR BARRIER STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 18 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-1546306-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1546306-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1546306-8 | (1-1546306-8) 18P.374" DR BARRIER STRIP | TE Connectivity | 1-1546306-8 vs 1-1546306-8 |