Part Details for 1-1546415-1 by TE Connectivity
Overview of 1-1546415-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1-1546415-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC0313
|
Newark | Ethernet Adapter, Rj11 Jack, 6Pos, Cat5E, In Line Connector A:Rj11, In Line Connector B:Rj11, Connector Type:Adaptor, In-Line, Product Range:-, Convert From Gender:Jack, Convert From Positions:6Ways, Convert To Gender:Jack, Convert Rohs Compliant: Yes |Te Connectivity 1-1546415-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$137.6600 / $139.7600 | Buy Now |
DISTI #
45M5767
|
Newark | Rj11 Connector, Pass-Through Jack, 6P4C, Bulkhead, In Line Connector A:Rj11, Convert From Gender:Receptacle, Convert From Positions:6Positions, In Line Connector B:Rj11, Convert To Gender:Receptacle, Convert To Positions:6Positions Rohs Compliant: Yes |Te Connectivity 1-1546415-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.0400 | Buy Now |
DISTI #
A34359-ND
|
DigiKey | CONN MOD COUPLER 6P6C TO 6P6C Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
94 In Stock |
|
$133.0380 / $136.8900 | Buy Now |
DISTI #
1-1546415-1
|
Avnet Americas | Conn RJ-11 F 8 POS ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: 1-1546415-1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$112.6310 / $135.5390 | Buy Now |
DISTI #
571-1-1546415-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ-11 BULKHEAD W/JCK RoHS: Compliant | 70 |
|
$132.2800 / $134.0600 | Buy Now |
DISTI #
70042502
|
RS | Conn Circ Recept Ethernet Sealed RJ-11 IP67 w/ Jack Panel Mnt | TE Connectivity 1-1546415-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$131.7200 / $143.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$112.3000 | Buy Now |
DISTI #
AMP1-1546415-1
|
Heilind Electronics | EATHERNET RJ-11 BLKHD PASSTHRU | Americas - 0 in Stock |
|
$140.3677 | Buy Now |
|
Onlinecomponents.com | RJ-11 BULKHEAD PASS THROUGH WITH BACKSIDE JACK RoHS: Compliant |
194 In Stock |
|
$122.2800 / $130.3600 | Buy Now |
DISTI #
1-1546415-1
|
TTI | Modular Connectors / Ethernet Connectors RJ-11 BULKHEAD W/JCK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$118.0100 / $120.3700 | Buy Now |
Part Details for 1-1546415-1
1-1546415-1 CAD Models
1-1546415-1 Part Data Attributes:
|
1-1546415-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546415-1
TE Connectivity
ETHERNET RJ-11 BLKHD PASSTHRU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
Total Number of Contacts | 1 |