-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3470
|
Newark | Housing, Plug, Mcp Contact, Product Range:Mcp Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Mcp Series Tab Power Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Rohs Compliant: Yes |Te Connectivity 1-1564512-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5136 |
|
$2.1400 / $3.3000 | Buy Now |
DISTI #
96X6481
|
Newark | 8Pos, tab 1.6X0.6,tab Hsg, assy Rohs Compliant: Yes |Te Connectivity 1-1564512-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$1.3700 | Buy Now |
DISTI #
A126670-ND
|
DigiKey | CONN PLUG HSG 8POS 4.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
335 In Stock |
|
$1.4841 / $2.5800 | Buy Now |
DISTI #
1-1564512-1
|
Avnet Americas | Heavy Duty Sealed Connector 8POS,TAB 1.6X0.6,TAB HSG,ASSY - Bulk (Alt: 1-1564512-1) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
$1.3653 / $1.6430 | Buy Now |
DISTI #
96X6481
|
Avnet Americas | Heavy Duty Sealed Connector 8POS,TAB 1.6X0.6,TAB HSG,ASSY - Bulk (Alt: 96X6481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 158 Partner Stock |
|
$1.9000 / $2.0000 | Buy Now |
DISTI #
571-1-1564512-1
|
Mouser Electronics | Automotive Connectors 8POS, TAB 1.6X0.6, TAB HSG, ASSY RoHS: Compliant | 3777 |
|
$1.3200 / $2.0500 | Buy Now |
DISTI #
E02:0323_02945406
|
Arrow Electronics | Conn Housing PL 8 POS 4mm Crimp ST Panel Mount Black Carton Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2403 | Europe - 646 |
|
$1.1917 / $1.7914 | Buy Now |
DISTI #
V99:2348_11897211
|
Arrow Electronics | Conn Housing PL 8 POS 4mm Crimp ST Panel Mount Black Carton Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2140 | Americas - 100 |
|
$1.3270 | Buy Now |
|
Future Electronics | 8POSTAB 1.6X0.6TAB HSGASSY RoHS: Non Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Container: Box | 0Box |
|
$1.1600 / $1.2200 | Buy Now |
DISTI #
AMP1-1564512-1
|
Heilind Electronics | 8POS,TAB 1.6X0.6,TAB HSG, ASSY | Americas - 0 in Stock |
|
$1.3706 / $1.7801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1564512-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1564512-1
TE Connectivity
Combination Line Connector, 8 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.854 inch | |
Body Depth | 1.063 inch | |
Body Length | 1.283 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.272 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |