Part Details for 1-1571586-2 by TE Connectivity
Overview of 1-1571586-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-1571586-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1571586-2
|
Avnet Americas | - Rail/Tube (Alt: 1-1571586-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
1-1571586-2
|
Avnet Americas | - Rail/Tube (Alt: 1-1571586-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
1-1571586-2
|
Avnet Americas | - Rail/Tube (Alt: 1-1571586-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
|
Master Electronics | DIP Sockets RoHS: Compliant | 0 |
|
$4.0600 / $5.9300 | Buy Now |
Part Details for 1-1571586-2
1-1571586-2 CAD Models
1-1571586-2 Part Data Attributes
|
1-1571586-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571586-2
TE Connectivity
SOCKET, DIP40, IC SOCKET, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-THERMOPLASTIC POLYESTER | |
Number of Contacts | 40 |