Part Details for 1-1571986-4 by TE Connectivity
Overview of 1-1571986-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1-1571986-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1571986-4-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2436 | Buy Now |
DISTI #
1-1571986-4
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Small Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 1-1571986-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.2194 / $3.8742 | Buy Now |
DISTI #
72034629
|
RS | Switch, A101J1V3B004=Sgl Pole, Rocker | TE Connectivity 1-1571986-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7800 / $5.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$3.4200 | Buy Now |
DISTI #
AMP1-1571986-4
|
Heilind Electronics | A101J1V3B004=SGL POLE,ROC | Americas - 0 in Stock |
|
$3.8006 / $4.0721 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT PC Pins Long Rocker 20VAC 20VDC 0.4VA Bulk RoHS: Compliant | 0 |
|
$3.3900 / $7.0900 | Buy Now |
DISTI #
1-1571986-4
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Small Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 1-1571986-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.2194 / $3.8742 | Buy Now |
DISTI #
1-1571986-4
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 2A/250VAC, 5A/28VDC, black, none Min Qty: 500 | 0 |
|
$4.7200 | RFQ |
DISTI #
1-1571986-4
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Small Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 1-1571986-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.2194 / $3.8742 | Buy Now |
DISTI #
AMP1-1571986-4
|
Interstate Connecting Components | A101J1V3B004=SGL POLE,ROC | 0 |
|
$3.8006 / $4.0721 | Buy Now |
Part Details for 1-1571986-4
1-1571986-4 CAD Models
1-1571986-4 Part Data Attributes
|
1-1571986-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571986-4
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 8.13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 15.75 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 1-1571986-4
This table gives cross-reference parts and alternative options found for 1-1571986-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1571986-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7948CDBX601U532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | 1-1571986-4 vs 7948CDBX601U532 |
7949CDBX601UL-CSAU532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | 1-1571986-4 vs 7949CDBX601UL-CSAU532 |
TR49P03002522 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | 1-1571986-4 vs TR49P03002522 |
SY242CD-6UL+U622 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | 1-1571986-4 vs SY242CD-6UL+U622 |
TR46Y09002522 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | 1-1571986-4 vs TR46Y09002522 |
TR46P08000022 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | 1-1571986-4 vs TR46P08000022 |
7749CDX601UL-CSAU532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | APEM Inc | 1-1571986-4 vs 7749CDX601UL-CSAU532 |
1M1-DP1-R5/2-1VS3KE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | Carling Technologies | 1-1571986-4 vs 1M1-DP1-R5/2-1VS3KE |
SWW246CD-6U622U4602 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | 1-1571986-4 vs SWW246CD-6U622U4602 |
SW042CD-6+U622 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | 1-1571986-4 vs SW042CD-6+U622 |