-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16P VERT HDR VAL-U-LOK V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A30609-ND
|
DigiKey | CONN HEADER VERT 16POS 4.2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6551 / $1.2200 | Buy Now |
DISTI #
1-1586037-6
|
Avnet Americas | Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port - Bulk (Alt: 1-1586037-6) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6499 / $0.7337 | Buy Now |
DISTI #
39K0541
|
Avnet Americas | Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port - Bulk (Alt: 39K0541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$1.1500 / $1.4000 | Buy Now |
DISTI #
571-115860376
|
Mouser Electronics | Headers & Wire Housings VERT HDR NO PEGS 16P RoHS: Compliant | 1103 |
|
$0.6560 / $1.1900 | Buy Now |
DISTI #
70041373
|
RS | HEADER, VERTICAL, VAL-U-LOK, 16 POS, DUAL ROW, UL94V-2, W/O PEGS | TE Connectivity 1-1586037-6 RoHS: Compliant Min Qty: 1650 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0900 | RFQ |
|
Future Electronics | VAL-U-LOK Series Header Connector System RoHS: Compliant pbFree: Yes Min Qty: 1650 Package Multiple: 1650 Container: Bag | 0Bag |
|
$0.7200 | Buy Now |
|
Future Electronics | VAL-U-LOK Series Header Connector System RoHS: Compliant pbFree: Yes Min Qty: 1650 Package Multiple: 1650 Container: Bag | 0Bag |
|
$0.7200 | Buy Now |
DISTI #
AMP1-1586037-6
|
Heilind Electronics | 16P VERT HDR VAL-U-LOK V2 | Americas - 0 in Stock |
|
$0.7334 / $0.7941 | Buy Now |
|
Onlinecomponents.com | 16P VERT HDR VAL-U-LOK V2 RoHS: Compliant |
3390 On Order |
|
$0.6400 / $0.8810 | Buy Now |
DISTI #
1-1586037-6
|
TTI | Headers & Wire Housings VERT HDR NO PEGS 16P RoHS: Compliant pbFree: Pb-Free Min Qty: 1650 Package Multiple: 165 Container: Each | Americas - 0 |
|
$0.6400 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586037-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586037-6
TE Connectivity
16P VERT HDR VAL-U-LOK V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Body Breadth | 0.384 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 2.39 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 1-1586037-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1586037-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1586038-6 | 16P VRT HDR VAL-U-LOK V0 | TE Connectivity | 1-1586037-6 vs 1-1586038-6 |