-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P VAL-U-LOK VRT HDR W/P V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4804
|
Newark | Headers & Wire Housings Vert Hdr W/Pegs 12P |Amp Te Connectivity 1-1586039-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 688 |
|
$1.0900 / $1.2200 | Buy Now |
DISTI #
96AC5188
|
Newark | 12P Val-U-Lok Vrt Hdr W/P V2 Rohs Compliant: Yes |Amp Te Connectivity 1-1586039-2 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 / $0.5590 | Buy Now |
DISTI #
09H6601
|
Newark | 12P Val-U-Lok Vrt Hdr W/P V2 Rohs Compliant: Yes |Amp Te Connectivity 1-1586039-2 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 / $0.5670 | Buy Now |
DISTI #
A30673-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1930 In Stock |
|
$0.4985 / $0.9600 | Buy Now |
DISTI #
1-1586039-2
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Tray - Trays (Alt: 1-1586039-2) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.4945 / $0.5583 | Buy Now |
DISTI #
571-115860392
|
Mouser Electronics | Headers & Wire Housings VERT HDR W/PEGS 12P RoHS: Compliant | 1782 |
|
$0.4620 / $0.7300 | Buy Now |
DISTI #
70041398
|
RS | Header, Vertical, 12-Position, 2 Rows, Through Hole, Male Pin, Val-U-Lok Series | TE Connectivity 1-1586039-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1800 |
|
$0.3600 | Buy Now |
|
Future Electronics | VAL-U-LOK 12 Position Dual Row 0.165 inch Vertical Wire to Board Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3298Box |
|
$0.4700 / $0.5700 | Buy Now |
|
Future Electronics | VAL-U-LOK 12 Position Dual Row 0.165 inch Vertical Wire to Board Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 180 Container: Tray | 0Tray |
|
$0.4700 / $0.5700 | Buy Now |
DISTI #
AMP1-1586039-2
|
Heilind Electronics | 12P VAL-U-LOK VRT HDR W/P V2 | Americas - 0 in Stock |
|
$0.5208 / $0.6042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586039-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586039-2
TE Connectivity
12P VAL-U-LOK VRT HDR W/P V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.384 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 2.39 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |