-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P VAL-U-LOK R/A HDR V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4810
|
Newark | Headers & Wire Housings Ra Hdr W/O Pegs 10P |Amp Te Connectivity 1-1586041-0 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 2311 |
|
$1.0500 / $1.0800 | Buy Now |
DISTI #
09H6610
|
Newark | Plug & Socket Connector, Header, 10 Position, 4.2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-1586041-0 Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 | Buy Now |
DISTI #
A30618-ND
|
DigiKey | CONN HEADER R/A 10POS 4.2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9163 In Stock |
|
$0.5359 / $0.7200 | Buy Now |
DISTI #
1-1586041-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 4.2mm Solder RA Thru-Hole - Trays (Alt: 1-1586041-0) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.5316 / $0.6002 | Buy Now |
DISTI #
571-115860410
|
Mouser Electronics | Headers & Wire Housings RA HDR W/O PEGS 10P RoHS: Compliant | 8764 |
|
$0.5350 / $1.0300 | Buy Now |
DISTI #
70041501
|
RS | HEADER, RIGHT ANGLE, VAL-U-LOK, 10 POS, DUAL ROW, UL94V-2, W/O PEGS | TE Connectivity 1-1586041-0 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Container: Tray | 0Tray |
|
$0.5050 | Buy Now |
DISTI #
AMP1-1586041-0
|
Heilind Electronics | 10P VAL-U-LOK R/A HDR V2 | Americas - 0 in Stock |
|
$0.5599 / $0.6496 | Buy Now |
|
Onlinecomponents.com | 10P VAL-U-LOK R/A HDR V2 RoHS: Compliant |
7411 In Stock |
|
$0.5100 / $0.5580 | Buy Now |
DISTI #
1-1586041-0
|
TTI | Headers & Wire Housings RA HDR W/O PEGS 10P RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 170 Container: Tray | Americas - 0 |
|
$0.5200 / $0.5510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586041-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586041-0
TE Connectivity
10P VAL-U-LOK R/A HDR V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Body Breadth | 0.512 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 1-1586041-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1586041-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1586037-0 | 10P VERT HDR VAL-U-LOK V2 | TE Connectivity | 1-1586041-0 vs 1-1586037-0 |