-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18P VAL-U-LOK R/A HDR V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6614
|
Newark | Plug & Socket Connector, Header, 18 Position, 4.2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-1586041-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
A30622-ND
|
DigiKey | CONN HEADER R/A 18POS 4.2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4492 In Stock |
|
$0.7913 / $1.4200 | Buy Now |
DISTI #
1-1586041-8
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Solder RA Thru-Hole - Trays (Alt: 1-1586041-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 3 Days Container: Tray | 0 |
|
$0.7850 / $0.8863 | Buy Now |
DISTI #
571-115860418
|
Mouser Electronics | Headers & Wire Housings RA HDR W/O PEGS 18P RoHS: Compliant | 1 |
|
$0.7920 / $1.4200 | Buy Now |
DISTI #
70041511
|
RS | HEADER, RIGHT ANGLE, VAL-U-LOK, 18 POS, DUAL ROW, UL94V-2, W/O PEGS | TE Connectivity 1-1586041-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$1.0500 / $1.3100 | Buy Now |
|
Future Electronics | 18P VAL-U-LOK R/A HDR V2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$0.7450 / $0.7850 | Buy Now |
|
Future Electronics | 18P VAL-U-LOK R/A HDR V2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$0.7450 / $0.7850 | Buy Now |
DISTI #
AMP1-1586041-8
|
Heilind Electronics | 18P VAL-U-LOK R/A HDR V2 | Americas - 0 in Stock |
|
$0.8858 / $0.9592 | Buy Now |
|
Onlinecomponents.com | 18P VAL-U-LOK R/A HDR V2 RoHS: Compliant |
6830 In Stock |
|
$0.6960 / $0.8160 | Buy Now |
DISTI #
1-1586041-8
|
TTI | Headers & Wire Housings RA HDR W/O PEGS 18P RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 900 In Stock |
|
$0.7000 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586041-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586041-8
TE Connectivity
18P VAL-U-LOK R/A HDR V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Body Breadth | 0.51 inch | |
Body Depth | 0.386 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 2.39 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |