-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P VAL-U-LOK R/A HDR V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4812
|
Newark | Headers & Wire Housings 10P Val-U-Lok R/A Hdr V0 |Amp Te Connectivity 1-1586042-0 Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 | Buy Now |
DISTI #
1-1586042-0-ND
|
DigiKey | CONN HEADER R/A 10POS 4.2MM Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5919 / $1.1000 | Buy Now |
DISTI #
1-1586042-0
|
Avnet Americas | Conn Power PIN 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray - Bulk (Alt: 1-1586042-0) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5872 / $0.6630 | Buy Now |
DISTI #
571-1-1586042-0
|
Mouser Electronics | Headers & Wire Housings 10P VAL-U-LOK R/A HDR V0 RoHS: Compliant | 0 |
|
$0.6360 / $1.3800 | Order Now |
DISTI #
70041525
|
RS | HEADER, RIGHT ANGLE, VAL-U-LOK, 10 POS, DUAL ROW, UL94V-0, W/O PEGS | TE Connectivity 1-1586042-0 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Container: Tray | 0Tray |
|
$0.5580 | Buy Now |
DISTI #
AMP1-1586042-0
|
Heilind Electronics | 10P VAL-U-LOK R/A HDR V0 | Americas - 0 in Stock |
|
$0.5448 / $0.6321 | Buy Now |
|
Onlinecomponents.com | 10P VAL-U-LOK R/A HDR V0 RoHS: Compliant | 0 |
|
$0.6500 / $0.9470 | Buy Now |
DISTI #
1-1586042-0
|
TTI | Headers & Wire Housings 10P VAL-U-LOK R/A HDR V0 Min Qty: 1700 Package Multiple: 170 Container: Tray | Americas - 0 |
|
$0.6100 / $0.6700 | Buy Now |
DISTI #
AMP1-1586042-0
|
Interstate Connecting Components | 10P VAL-U-LOK R/A HDR V0 | 0 |
|
$0.5448 / $0.6321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586042-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586042-0
TE Connectivity
10P VAL-U-LOK R/A HDR V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Body Breadth | 0.51 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 2.39 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |