1-1586492-0
Description: TWO PART BOARD CONNECTOR

Overview of 1-1586492-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 1-1586492-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 95Y4824
Newark 10P Duac 94V2 W0Peg Wo/Dh 30Lf |Amp Te Connectivity 1-1586492-0 RoHS: Not Compliant Min Qty: 2340 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # 1-1586492-0
Avnet Abacus Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port (Alt: 1-1586492-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-1586492-0
Avnet Abacus Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port (Alt: 1-1586492-0) RoHS: Compliant Min Qty: 2340 Package Multiple: 2340 Abacus - 0
Buy Now

CAD Models for 1-1586492-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-1586492-0 by TE Connectivity

1-1586492-0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Additional Feature
ROHS COMPLIANT, ELV COMPLIANT
Body Breadth
0.394 inch
Body Depth
0.504 inch
Body Length
0.874 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Filter Feature
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
9 A
Reference Standard
UL
Terminal Length
0.138 inch
Terminal Pitch
4.191 mm
Termination Type
SOLDER
Total Number of Contacts
10
Withdrawl Force-Min
.4726 N
Want to compare parts?
  1. 1-1586492-0
    TE Connectivity
    TWO PART BOARD CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1586492-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1586492-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1586492-0 would you like to use for your alert(s)?
  • Please alert me when 1-1586492-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1586492-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1586492-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1586492-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1586492-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1586492-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: