Datasheets
1-1586495-8 by: TE Connectivity

18P DUAC 94V0 W0/PEG WO/DH LF

Part Details for 1-1586495-8 by TE Connectivity

Overview of 1-1586495-8 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 1-1586495-8

Part # Distributor Description Stock Price Buy
DISTI # 95Y4825
Newark 18P Duac 94V0 W0/Peg Wo/Dh Lf |Amp Te Connectivity 1-1586495-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.7400
  • 10 $2.1900
  • 25 $2.1100
  • 50 $2.0300
  • 100 $1.9400
$1.9400 / $2.7400 Buy Now
DISTI # 2266-1-1586495-8-ND
DigiKey CONN HEADER VERT 18POS 4.2MM Min Qty: 36 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT 1068
In Stock
  • 36 $0.9500
  • 800 $0.9000
  • 2,000 $0.8600
  • 5,000 $0.8400
  • 13,000 $0.8000
$0.8000 / $0.9500 Buy Now
DISTI # 1-1586495-8-ND
DigiKey CONN HEADER VERT 18POS 4.2MM Min Qty: 36 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
Onlinecomponents.com 18P DUAC 94V0 W0/PEG WO/DH LF RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # TE Connectivity 1-1586495-8
PEI Genesis Board Connector 18 Contact(s) 0
Buy Now
DISTI # 1-1586495-8
Avnet Abacus Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port (Alt: 1-1586495-8) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Abacus - 0
Buy Now
DISTI # 1-1586495-8
Avnet Abacus Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port (Alt: 1-1586495-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 1-1586495-8

1-1586495-8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1-1586495-8 Part Data Attributes

1-1586495-8 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-1586495-8 TE Connectivity 18P DUAC 94V0 W0/PEG WO/DH LF
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Additional Feature AMP-DUAC
Body Breadth 0.394 inch
Body Depth 0.504 inch
Body Length 1.535 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 6.672 N
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.165 inch
Mating Contact Row Spacing 0.165 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.5118 mm
Plating Thickness 118u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 9 A
Reference Standard UL
Terminal Length 0.138 inch
Terminal Pitch 4.2 mm
Termination Type SOLDER
Total Number of Contacts 18
UL Flammability Code 94V-0
Withdrawl Force-Min .4726 N

Alternate Parts for 1-1586495-8

This table gives cross-reference parts and alternative options found for 1-1586495-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1586495-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2-1775099-6 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator TE Connectivity 1-1586495-8 vs 2-1775099-6
1-2029265-8 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug TE Connectivity 1-1586495-8 vs 1-2029265-8
4-1775099-6 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator TE Connectivity 1-1586495-8 vs 4-1775099-6
3-1775099-6 ATX PWR CONN 1 BDLK 18 POS TE Connectivity 1-1586495-8 vs 3-1775099-6

1-1586495-8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1586495-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1586495-8 by TE Connectivity

  • Please alert me when 1-1586495-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-1586495-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1586495-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-1586495-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1586495-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1586495-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: