1-1586586-8
Description: 18P VAL-U-LOK BMI VRT HDR V2

Overview of 1-1586586-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1-1586586-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 95Y4832
Newark 18P Val-U-Lok Bmi Vrt Hdr V2 |Amp Te Connectivity 1-1586586-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.8920
$0.8920 Buy Now
DISTI # 1-1586586-8
Avnet Americas Conn Power PIN 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Tray - Bulk (Alt: 1-1586586-8) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Container: Bulk 0
RFQ
DISTI # 70041602
RS Header, Vertical, 18-Position, 2 Rows, Through Hole, Male Pin, Val-U-Lok Series | TE Connectivity 1-1586586-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 560
  • 1 $0.4250
$0.4250 Buy Now
Onlinecomponents.com Conn HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Tray RoHS: Compliant 1120 Partner Stock
  • 80 $0.9680
  • 320 $0.7810
  • 560 $0.7460
  • 1,040 $0.7230
  • 2,560 $0.6920
  • 5,040 $0.6490
  • 7,520 $0.6220
  • 10,000 $0.5800
$0.5800 / $0.9680 Buy Now
DISTI # 115865868-TEC
TME 1-1586586-8 Min Qty: 80 1120
  • 80 $0.8038
  • 560 $0.6628
$0.6628 / $0.8038 Buy Now
Chip 1 Exchange INSTOCK 1456
RFQ
DISTI # C1S757102301187
Chip1Stop Conn Power PIN 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Tray RoHS: Compliant 1120
  • 160 $0.6380
  • 560 $0.5880
$0.5880 / $0.6380 Buy Now
Master Electronics Conn HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Tray RoHS: Compliant 1120 Partner Stock
  • 80 $0.9680
  • 320 $0.7810
  • 560 $0.7460
  • 1,040 $0.7230
  • 2,560 $0.6920
  • 5,040 $0.6490
  • 7,520 $0.6220
  • 10,000 $0.5800
$0.5800 / $0.9680 Buy Now

CAD Models for 1-1586586-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1586586-8 by TE Connectivity

1-1586586-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
VAL-U-LOK
Board Mounting Option
BOARD LOCK
Body Breadth
0.591 inch
Body Depth
0.555 inch
Body Length
1.748 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
9A
Mating Contact Row Spacing
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
9 A
Reference Standard
CSA, UL
Terminal Length
0.138 inch
Terminal Pitch
4.19 mm
Termination Type
SOLDER
Total Number of Contacts
18
UL Flammability Code
94V-2
Wire Size-Max
18 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 1-1586586-8
    TE Connectivity
    18P VAL-U-LOK BMI VRT HDR V2
    VS

Alternate Parts for 1-1586586-8

This table gives cross-reference parts and alternative options found for 1-1586586-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1586586-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSW-109-05-S-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 1-1586586-8 vs TSW-109-05-S-D
TSW-109-20-F-Q Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 1-1586586-8 vs TSW-109-20-F-Q
89861-501-18 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 1-1586586-8 vs 89861-501-18
HCMD-09-S-02.00-01 Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal Samtec Inc 1-1586586-8 vs HCMD-09-S-02.00-01
10119109-518023LF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 1-1586586-8 vs 10119109-518023LF
8614-00-18-2-YD-6-712LF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 1-1586586-8 vs 8614-00-18-2-YD-6-712LF
TSW-109-20-F-D-LL Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 1-1586586-8 vs TSW-109-20-F-D-LL
TSW-109-11-T-Q-RA Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc 1-1586586-8 vs TSW-109-11-T-Q-RA
814L-71-209-04 Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal Methode Electronics Inc 1-1586586-8 vs 814L-71-209-04
88714-409 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 1-1586586-8 vs 88714-409

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1586586-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1586586-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1586586-8 would you like to use for your alert(s)?
  • Please alert me when 1-1586586-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1586586-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1586586-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1586586-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1586586-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1586586-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: