-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P VAL-U-LOK BMI VRTHDR V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1586587-0
|
Avnet Americas | Conn Power PIN 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Tray - Bulk (Alt: 1-1586587-0) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70041613
|
RS | Header, Vertical, 10-Position, 2 Rows, Shrouded, Keyed, Val-U-Lok Series | TE Connectivity 1-1586587-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 910 |
|
$0.3610 | Buy Now |
|
Onlinecomponents.com | 10P VAL-U-LOK BMI VRTHDR V0 RoHS: Compliant |
910 Partner Stock |
|
$0.4848 / $0.7083 | Buy Now |
DISTI #
TE Connectivity 1-1586587-0
|
PEI Genesis | Board Connector 10 Contact(s) | 910 |
|
Buy Now | |
DISTI #
1-1586587-0
|
Avnet Abacus | (Alt: 1-1586587-0) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10P VAL-U-LOK BMI VRTHDR V0 RoHS: Compliant |
910 Partner Stock |
|
$0.4848 / $0.7083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586587-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586587-0
TE Connectivity
10P VAL-U-LOK BMI VRTHDR V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.591 inch | |
Body Depth | 0.555 inch | |
Body Length | 1.09 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.19 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 26 AWG |