1-1586861-0
TE Connectivity
Description: (1-1586861-0) 10P PM PLUG VAL-U-LOK PM GW

Overview of 1-1586861-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-1586861-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 20R9878
Newark 10P Pm Plug Val-U-Lok Pm Gw |Te Connectivity 1-1586861-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.1850
$0.1850 Buy Now
DISTI # 1-1586861-0-ND
DigiKey CONN PLUG HSG 10POS 4.20MM Min Qty: 10000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.1621
$0.1621 Buy Now
DISTI # 1-1586861-0
Avnet Americas Conn Housing PL 10 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-1586861-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 3 Days Container: Bulk 0
  • 10,000 $0.1527
$0.1527 Buy Now
DISTI # 571-1-1586861-0
Mouser Electronics Headers & Wire Housings 10P PLUG PNL MNT GLOW WIRE RoHS: Compliant 0
  • 10,000 $0.1620
$0.1620 Order Now
DISTI # 71710239
RS TE, Appliances, Rectangular/PCB Connectors, 10P PM PLUG VAL-U-LOK PM GW | TE Connectivity 1-1586861-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk 0
  • 10,000 $0.2640
  • 20,000 $0.2560
$0.2560 / $0.2640 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Bag 0
Bag
  • 10,000 $0.1526
$0.1526 Buy Now
DISTI # AMP1-1586861-0
Heilind Electronics 10P PM PLUG VAL-U-LOK PM GW Americas - 0 in Stock
  • 10,000 $0.1935
  • 39,000 $0.1797
$0.1797 / $0.1935 Buy Now
Onlinecomponents.com 10P PM PLUG VAL-U-LOK PM GW RoHS: Compliant 0
  • 2,500 $0.3371
  • 5,000 $0.2074
  • 7,500 $0.1642
  • 10,000 $0.1609
$0.1609 / $0.3371 Buy Now
DISTI # 1-1586861
TME Connector: wire-wire, plug, male, VAL-U-LOK, 4.2mm, PIN: 10 Min Qty: 5000 0
  • 5,000 $0.2780
$0.2780 RFQ
DISTI # AMP1-1586861-0
Interstate Connecting Components 10P PM PLUG VAL-U-LOK PM GW 0
  • 10,000 $0.1935
  • 39,000 $0.1797
$0.1797 / $0.1935 Buy Now
DISTI # 1-1586861-0
Avnet Abacus Conn Housing PL 10 POS 4.2mm Crimp ST Cable Mount Bag (Alt: 1-1586861-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-1586861-0
Avnet Abacus Conn Housing PL 10 POS 4.2mm Crimp ST Cable Mount Bag (Alt: 1-1586861-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 10P PM PLUG VAL-U-LOK PM GW RoHS: Compliant 0
  • 2,500 $0.3371
  • 5,000 $0.2074
  • 7,500 $0.1642
  • 10,000 $0.1609
$0.1609 / $0.3371 Buy Now

CAD Models for 1-1586861-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1586861-0 by TE Connectivity

1-1586861-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.94 inch
Body Depth
0.378 inch
Body Length
0.874 inch
Body/Shell Style
PLUG
Cable Types
DISCRETE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
WHITE
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.165 inch
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL
Terminal Pitch
4.2 mm
Termination Type
CRIMP
Total Number of Contacts
10
UL Flammability Code
94V-2
Want to compare parts?
  1. 1-1586861-0
    TE Connectivity
    (1-1586861-0) 10P PM PLUG VAL-U-LOK PM GW
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1586861-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1586861-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1586861-0 would you like to use for your alert(s)?
  • Please alert me when 1-1586861-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1586861-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1586861-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1586861-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1586861-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1586861-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: