Part Details for 1-1589050-2 by TE Connectivity
Overview of 1-1589050-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-1589050-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1589050-2-ND
|
DigiKey | PTS025SC2DM036Q = PANEL MOUNT Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$691.8000 | Buy Now |
DISTI #
1-1589050-2
|
Avnet Americas | PTS025SC2DM036Q = PANEL MOUNT - Bulk (Alt: 1-1589050-2) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$581.4686 / $699.7334 | Buy Now |
DISTI #
571-1-1589050-2
|
Mouser Electronics | D-Sub Micro-D Connectors PTS025SC2DM036Q Panel Mount RoHS: Compliant | 0 |
|
$687.4100 | Order Now |
DISTI #
71710263
|
RS | TE, A&D Connectors, Relay, PTS025SC2DM036Q = Panel Mount | TE Connectivity 1-1589050-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$859.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 16 Weeks Container: Box | 0Box |
|
$631.7600 | Buy Now |
DISTI #
AMP1-1589050-2
|
Heilind Electronics | PTS025SC2DM036Q Panel Mount | Americas - 0 in Stock |
|
$724.6618 / $735.4777 | Buy Now |
|
Onlinecomponents.com | PTS025SC2DM036Q = Panel Mount RoHS: Compliant | 0 |
|
$573.4600 / $1,396.1800 | Buy Now |
DISTI #
AMP1-1589050-2
|
Interstate Connecting Components | PTS025SC2DM036Q Panel Mount | 0 |
|
$724.6618 / $735.4777 | Buy Now |
DISTI #
1-1589050-2
|
Avnet Abacus | (Alt: 1-1589050-2) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTS025SC2DM036Q = Panel Mount RoHS: Compliant | 0 |
|
$573.4600 / $1,396.1800 | Buy Now |
Part Details for 1-1589050-2
1-1589050-2 CAD Models
1-1589050-2 Part Data Attributes
|
1-1589050-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1589050-2
TE Connectivity
Board Connector, 25 Contact(s), 2 Row(s), Wire Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.206 inch | |
Body Depth | 0.233 inch | |
Body Length | 0.82 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |