-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 2 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6397
|
Newark | Rf Connectors/Coaxial Connectors Cx020L2Hn |Amp Te Connectivity 1-1589072-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$377.2500 / $450.9600 | Buy Now |
DISTI #
96AC5190
|
Newark | 1-1589072-2 Rohs Compliant: Yes |Nanonics Te Connectivity 1-1589072-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$341.6300 / $411.1100 | Buy Now |
DISTI #
15N6691
|
Newark | Cx020L2Hn = Coax |Nanonics Te Connectivity 1-1589072-2 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$405.3200 / $428.4800 | Buy Now |
DISTI #
2266-1-1589072-2-ND
|
DigiKey | CONNECTORSRF COAX CONNECTORSRF C Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
256 In Stock |
|
$272.7100 / $433.6200 | Buy Now |
DISTI #
71147969
|
RS | CX020L2HN = COAX | TE Connectivity 1-1589072-2 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$476.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 Container: Box | 0Box |
|
$371.1700 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
AMP1-1589072-2
|
Heilind Electronics | CX020L2HN COAX | Americas - 0 in Stock |
|
$425.7500 / $432.1045 | Buy Now |
|
Onlinecomponents.com | CX020L2HN = COAX RoHS: Compliant |
258 In Stock |
|
$333.9100 / $412.5700 | Buy Now |
DISTI #
AMP1-1589072-2
|
Interstate Connecting Components | CX020L2HN COAX | 0 |
|
$425.7500 / $432.1045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1589072-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1589072-2
TE Connectivity
RF Connector, 2 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.166 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.435 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG 178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Arrangement | S0C2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED HOLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 60 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |