-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SQUEEZE REL RECEPT ASSY W/KEYS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6546
|
Newark | Squeeze Rel Recept Assy W/Keys |Amp Te Connectivity 1-1600788-4 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 / $8.3300 | Buy Now |
DISTI #
A109018-ND
|
DigiKey | CONN RCPT HSG MULTI-BEAM 32P BLK Min Qty: 1 Lead time: 14 Weeks Container: Tube |
57 In Stock |
|
$6.3726 / $9.8500 | Buy Now |
DISTI #
1-1600788-4
|
Avnet Americas | Conn Power RCP 8Power/24Signal POS ST Cable Mount 1Port - Bulk (Alt: 1-1600788-4) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$5.2803 / $6.3543 | Buy Now |
DISTI #
571-1-1600788-4
|
Mouser Electronics | Power to the Board SQUEEZE REL RECEPT ASSY W/KEYS RoHS: Compliant | 58 |
|
$5.9700 / $8.8800 | Buy Now |
DISTI #
71710110
|
RS | SQUEEZE REL RECEPT ASSY W/KEYS | TE Connectivity 1-1600788-4 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8600 / $11.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tube | 0Tube |
|
$5.2700 | Buy Now |
DISTI #
AMP1-1600788-4
|
Heilind Electronics | SQUEEZE REL RECEPT ASSY W/KEYS | Americas - 0 in Stock |
|
$5.6496 / $6.0980 | Buy Now |
|
Onlinecomponents.com | SQUEEZE REL RECEPT ASSY W/KEYS RoHS: Compliant |
50 In Stock |
|
$6.3700 / $13.3300 | Buy Now |
DISTI #
AMP1-1600788-4
|
Interstate Connecting Components | SQUEEZE REL RECEPT ASSY W/KEYS | 0 |
|
$5.6496 / $6.0980 | Buy Now |
DISTI #
1-1600788-4
|
Avnet Abacus | (Alt: 1-1600788-4) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1600788-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1600788-4
TE Connectivity
SQUEEZE REL RECEPT ASSY W/KEYS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POWER CONTACT PITCH=6.35, LATCHED | |
Body Breadth | 0.68 inch | |
Body Depth | 1.15 inch | |
Body Length | 3.51 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |