-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rect. Quadrax, 12 Pos. Plug, w/ jackscrw
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6553
|
Newark | Rect. Quadrax, 12 Pos. Plug, W/ Jackscrw |Amp Te Connectivity 1-1604800-0 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$709.4600 | Buy Now |
DISTI #
1-1604800-0-ND
|
DigiKey | CONN PLUG HSG 12POS 9.30MM Min Qty: 40 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$679.9370 | Buy Now |
DISTI #
1-1604800-0
|
Avnet Americas | Conn Housing PL 12 POS Crimp ST Cable Mount - Bulk (Alt: 1-1604800-0) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$611.0630 / $735.3470 | Buy Now |
DISTI #
571-1-1604800-0
|
Mouser Electronics | Rack & Panel Connectors Rect Quadrax 12 Pos Plug w/ jackscrw RoHS: Compliant | 0 |
|
$687.7100 | Order Now |
DISTI #
71710188
|
RS | Rect. Quadrax, 12 Pos. Plug, w/ jackscrw | TE Connectivity 1-1604800-0 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$906.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$663.9200 | Buy Now |
DISTI #
AMP1-1604800-0
|
Heilind Electronics | RECT. QUADRAX, 12 POS. PLUG, W | Americas - 0 in Stock |
|
$761.5442 | Buy Now |
|
Onlinecomponents.com | Rect. Quadrax, 12 Pos. Plug, w/ jackscrw RoHS: Compliant | 0 |
|
$656.3600 / $1,926.4000 | Buy Now |
DISTI #
AMP1-1604800-0
|
Interstate Connecting Components | RECT. QUADRAX, 12 POS. PLUG, W | 0 |
|
$761.5442 | Buy Now |
|
Master Electronics | Rect. Quadrax, 12 Pos. Plug, w/ jackscrw RoHS: Compliant | 0 |
|
$656.3600 / $1,926.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1604800-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1604800-0
TE Connectivity
Rect. Quadrax, 12 Pos. Plug, w/ jackscrw
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 8 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | ANODIZED | |
Total Number of Contacts | 12 |