1-1604800-1
TE Connectivity
Description: Rect. Quadrax, 12 Pos. Plug, w/ jackscrw

Overview of 1-1604800-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-1604800-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96X6554
Newark Rect. Quadrax, 12 Pos. Plug, W/ Jackscrw |Amp Te Connectivity 1-1604800-1 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $709.4600
$709.4600 Buy Now
DISTI # 1-1604800-1-ND
DigiKey RECT. QUADRAX, 12 POS. PLUG, W/ Min Qty: 40 Lead time: 33 Weeks Container: Bulk Temporarily Out of Stock
  • 40 $679.9370
$679.9370 Buy Now
DISTI # 1-1604800-1
Avnet Americas RECT. QUADRAX, 12 POS. PLUG, W/ JACKSCRW - Bulk (Alt: 1-1604800-1) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 30 Weeks, 6 Days Container: Bulk 0
  • 40 $735.3470
  • 50 $714.6330
  • 90 $693.9190
  • 200 $673.2050
  • 400 $652.4910
  • 2,000 $631.7770
  • 4,000 $611.0630
$611.0630 / $735.3470 Buy Now
DISTI # 571-1-1604800-1
Mouser Electronics Rack & Panel Connectors RectQuad12Pos Plug w/Jackscrew RoHS: Compliant 0
  • 40 $679.9300
$679.9300 Order Now
DISTI # 71710191
RS Rect. Quadrax, 12 Pos. Plug, w/ jackscrw | TE Connectivity 1-1604800-1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk 0
  • 40 $1,066.9400
$1,066.9400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Lead time: 31 Weeks Container: Box 0
Box
  • 40 $663.9200
$663.9200 Buy Now
DISTI # AMP1-1604800-1
Heilind Electronics RECT. QUADRAX, 12 POS. PLUG, W Americas - 0 in Stock
  • 40 $761.5442
$761.5442 Buy Now
Onlinecomponents.com Rect. Quadrax, 12 Pos. Plug, w/ jackscrw RoHS: Compliant 0
  • 10 $1,926.4000
  • 20 $983.9100
  • 30 $669.7500
  • 40 $656.3600
$656.3600 / $1,926.4000 Buy Now
DISTI # AMP1-1604800-1
Interstate Connecting Components RECT. QUADRAX, 12 POS. PLUG, W 0
  • 40 $761.5442
$761.5442 Buy Now
DISTI # 000000000003837940
Sager Rack & Panel Connectors RectQuad12Pos Plug w/Jackscrew Min Qty: 1 0
  • 1 $755.2000
  • 4 $724.9900
  • 10 $706.1600
  • 19 $679.6800
$679.6800 / $755.2000 Buy Now
DISTI # 1-1604800-1
Avnet Abacus (Alt: 1-1604800-1) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Rect. Quadrax, 12 Pos. Plug, w/ jackscrw RoHS: Compliant 0
  • 10 $1,926.4000
  • 20 $983.9100
  • 30 $669.7500
  • 40 $656.3600
$656.3600 / $1,926.4000 Buy Now

CAD Models for 1-1604800-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1604800-1 by TE Connectivity

1-1604800-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
30 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.75 inch
Body Depth
1.569 inch
Body Length
2.75 inch
Body/Shell Style
PLUG
Connector Type
MULTIWAY RACK AND PANEL CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Sizes
8
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Shell Finish
ANODIZED
Shell Material
ALUMINUM ALLOY
Termination Type
WIRE
Total Number of Contacts
12
Want to compare parts?
  1. 1-1604800-1
    TE Connectivity
    Rect. Quadrax, 12 Pos. Plug, w/ jackscrw
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1604800-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1604800-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1604800-1 would you like to use for your alert(s)?
  • Please alert me when 1-1604800-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1604800-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1604800-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1604800-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1604800-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1604800-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: