Part Details for 1-1604800-3 by TE Connectivity
Overview of 1-1604800-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1604800-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1604800-3-ND
|
DigiKey | RECT QUADRAX PLUG ASSY,12 POS,W/ Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,123.3091 / $1,903.8900 | Buy Now |
DISTI #
1-1604800-3-ND
|
DigiKey | RECT QUADRAX PLUG ASSY,12 POS,W/ Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$903.9920 | Buy Now |
DISTI #
1-1604800-3
|
Avnet Americas | RECT QUADRAX PLUG ASSY,12 POS,W/JKSCRW - Bulk (Alt: 1-1604800-3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$803.1552 / $966.5088 | Buy Now |
DISTI #
571-1-1604800-3
|
Mouser Electronics | Rack & Panel Connectors PLUG ASSY,W/JKSCRW RECT QUADRAX 12P RoHS: Compliant | 0 |
|
$903.9900 | Order Now |
DISTI #
71710197
|
RS | RECT QUADRAX PLUG ASSY,12 POS, W/JKSCRW | TE Connectivity 1-1604800-3 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1,402.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$872.6200 | Buy Now |
DISTI #
AMP1-1604800-3
|
Heilind Electronics | RECT QUADRAX PLUG ASSY,12 POS, | Americas - 0 in Stock |
|
$1,000.9412 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$851.3400 / $2,260.7000 | Buy Now |
DISTI #
AMP1-1604800-3
|
Interstate Connecting Components | RECT QUADRAX PLUG ASSY,12 POS, | 0 |
|
$1,000.9412 | Buy Now |
DISTI #
000000000003779065
|
Sager | Rack & Panel Connectors PLUG ASSY,W/JKSCRW RECT QUADRAX 12P Min Qty: 1 | 0 |
|
$893.3400 / $992.6000 | Buy Now |