-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PLUG,QUADRAX,FREE HANGING,12 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6555
|
Newark | Assy, plug, quadrax, free Hanging,12 Pos |Amp Te Connectivity 1-1604800-4 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$644.5100 | Buy Now |
DISTI #
95AC0255
|
Newark | Assy, plug, quadrax, free Hanging,12 Pos |Te Connectivity 1-1604800-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$703.2000 / $810.6700 | Buy Now |
DISTI #
1-1604800-4-ND
|
DigiKey | ASSY,PLUG,QUADRAX,FREE HANGING,1 Min Qty: 40 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$631.9420 | Buy Now |
DISTI #
1-1604800-4
|
Avnet Americas | ASSY,PLUG,QUADRAX,FREE HANGING,12 POS (Alt: 1-1604800-4) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 2 Days | 0 |
|
$555.1192 / $668.0248 | Buy Now |
DISTI #
571-1-1604800-4
|
Mouser Electronics | Rack & Panel Connectors 12P ASSY PLG QUADRAX FREE HANGING RoHS: Compliant | 0 |
|
$660.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$603.1300 | Buy Now |
DISTI #
AMP1-1604800-4
|
Heilind Electronics | ASSYPLUGQUADRAXFREE HANGING12 POS | Americas - 0 in Stock |
|
$691.8236 | Buy Now |
|
Onlinecomponents.com | ASSY,PLUG,QUADRAX,FREE HANGING,12 POS RoHS: Compliant | 0 |
|
$596.2700 / $1,750.0400 | Buy Now |
DISTI #
1-1604800-4
|
TTI | Rack & Panel Connectors 12P ASSY PLG QUADRAX FREE HANGING Min Qty: 40 Package Multiple: 1 Container: Each | Americas - 0 |
|
$832.1800 | Buy Now |
DISTI #
AMP1-1604800-4
|
Interstate Connecting Components | ASSYPLUGQUADRAXFREE HANGING12 POS | 0 |
|
$691.8236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1604800-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1604800-4
TE Connectivity
ASSY,PLUG,QUADRAX,FREE HANGING,12 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 8 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Total Number of Contacts | 12 |