-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8576
|
Newark | Mri Led Lighting Filter, 3A, 60Vdc, Tb, Filter Applications:General Purpose, Voltage Rating:60Vdc, Current Rating:3A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 1-1609091-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$741.8500 / $840.0400 | Buy Now |
DISTI #
1-1609091-3
|
Avnet Americas | Power Line Filter, General Purpose, 60 VDC, 3 A, Single Phase, 1 Stage, Chassis Mount - Bulk (Alt: 1-1609091-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$364.0418 / $438.0842 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 0Box |
|
$362.9600 | Buy Now |
DISTI #
CORMRI23100W
|
Heilind Electronics | 1-1609091-3 2 CHANNEL MRI LED FILTER | Americas - 0 in Stock |
|
$368.6250 / $497.5968 | Buy Now |
|
Onlinecomponents.com | MRI23100W=F8585 RoHS: Compliant | 0 |
|
$352.7800 / $440.8200 | Buy Now |
DISTI #
1-1609091-3
|
TTI | Power Line Filters POWER LINE OTHERS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$412.5200 / $472.2100 | Buy Now |
DISTI #
CORMRI23100W
|
Interstate Connecting Components | 1-1609091-3 2 CHANNEL MRI LED FILTER | 0 |
|
$368.6250 / $497.5968 | Buy Now |
DISTI #
000000000006004077
|
Sager | Power Line Filters POWER LINE OTHERS Min Qty: 1 | 0 |
|
$294.9000 / $440.7300 | Buy Now |
|
Master Electronics | MRI23100W=F8585 RoHS: Compliant | 0 |
|
$352.7800 / $440.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1609091-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1609091-3
TE Connectivity
Data Line Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | DATA LINE FILTER | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V |