-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6428
|
Newark | Ac Power Entry Modules 6A Dual Fuse Vertical |Amp Te Connectivity 1-1609109-9 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.7500 / $79.7400 | Buy Now |
DISTI #
1-1609109-9-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 48 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5648 | Buy Now |
DISTI #
1-1609109-9
|
Avnet Americas | PM000DL6C=C7067 - Bulk (Alt: 1-1609109-9) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9074 / $43.2106 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Box | 0Box |
|
$35.8000 | Buy Now |
DISTI #
CORPM000DL6C
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPM000DL6C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PM000DL6C=C7067 RoHS: Compliant | 0 |
|
$41.7500 / $60.8600 | Buy Now |
DISTI #
1-1609109-9
|
Avnet Americas | PM000DL6C=C7067 - Bulk (Alt: 1-1609109-9) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9074 / $43.2106 | Buy Now |
DISTI #
CORPM000DL6C
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPM000DL6C | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1609109-9
|
PEI Genesis | Mains Power Connector, 115/2 | 0 |
|
Buy Now | |
DISTI #
2972791
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$60.8807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1609109-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1609109-9
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |