-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1609112-6) 15CU10S1=F8312
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1909-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
116 In Stock |
|
$7.7169 / $9.5900 | Buy Now |
DISTI #
1-1609112-6
|
Avnet Americas | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port - Bulk (Alt: 1-1609112-6) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72030590
|
RS | Filter, 15CU10S1=F8312 | TE Connectivity 1-1609112-6 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8600 / $10.1700 | RFQ |
|
Onlinecomponents.com | 15CU10S1=F8312 RoHS: Compliant |
69 In Stock |
|
$7.3400 / $9.8900 | Buy Now |
DISTI #
51499981
|
Verical | Power Entry Module EMI/RFI Filtered PL 3 POS 250VACVAC 15A Switch ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1819 | Americas - 69 |
|
$9.8410 / $12.8570 | Buy Now |
DISTI #
1-1609112-6
|
TTI | Power Line Filters POWER ENTRY SWITCHED Min Qty: 42 Package Multiple: 42 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003124932
|
Sager | Power Line Filters POWER ENTRY SWITCHED | 0 |
|
Buy Now | |
DISTI #
1-1609112-6
|
Avnet Abacus | (Alt: 1-1609112-6) RoHS: Compliant Min Qty: 210 Package Multiple: 210 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 15CU10S1=F8312 RoHS: Compliant |
69 In Stock |
|
$7.3400 / $9.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1609112-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1609112-6
TE Connectivity
(1-1609112-6) 15CU10S1=F8312
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | IEC 60320 |
This table gives cross-reference parts and alternative options found for 1-1609112-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1609112-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15CU10S1 | MAINS POWER CONNECTOR | TE Connectivity | 1-1609112-6 vs 15CU10S1 |
1-1609112-8 | (1-1609112-8) 15CU15S1=F8314 | TE Connectivity | 1-1609112-6 vs 1-1609112-8 |
2-1609114-1 | (2-1609114-1) 15CUFS1=F8302 | TE Connectivity | 1-1609112-6 vs 2-1609114-1 |
1-1609112-5 | (1-1609112-5) 15CUBS1=F8311 | TE Connectivity | 1-1609112-6 vs 1-1609112-5 |